Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoECW-F4223JLCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.52W5579
Product RangeECWF(L) Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.698 |
| 2500+ | $0.666 |
Price for:Each
Minimum: 1000
Multiple: 1000
$698.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECW-F4223JLCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.52W5579
Product RangeECWF(L) Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.022µF
Capacitance Tolerance± 5%
Voltage(AC)141V
Voltage(DC)400V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity Rating-
Lead Spacing10mm
Product Length12.5mm
Product Width5.8mm
Product Height8.6mm
Product RangeECWF(L) Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.022µF
Voltage(AC)
141V
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
12.5mm
Product Height
8.6mm
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Voltage(DC)
400V
Capacitor Terminals
PC Pin
Lead Spacing
10mm
Product Width
5.8mm
Product Range
ECWF(L) Series
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Alternatives for ECW-F4223JL
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
