ECWF(L) Series General Purpose Film Capacitors :
52 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(52)
Product Range
=ECWF(L) ...
1
(14)
(6)
(4)
(1)
(1)
(9)
(4)
(7)
Dielectric Type
(52)
Capacitor Case / Package
(52)
Capacitance
(6)
(2)
(2)
(6)
(3)
(1)
(4)
(1)
Capacitance Tolerance
(25)
(27)
Voltage(AC)
(20)
(27)
Voltage(DC)
(22)
(30)
Capacitor Mounting
(52)
Capacitor Terminals
(45)
(7)
Humidity Rating
(5)
Packaging
(52)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Voltage(AC) | Voltage(DC) | Capacitor Mounting | Capacitor Terminals | Humidity Rating | Lead Spacing | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52W5569 | Each | 1+$4.070 10+$2.980 25+$2.720 50+$2.460 100+$2.320 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2µF | ± 3% | 141V | 400V | Through Hole | PC Pin | - | 25mm | 28mm | 16mm | 23.1mm | ECWF(L) Series | -40°C | 105°C | |||||
52W6076 | Each | 1+$1.990 10+$1.210 25+$1.120 50+$1.030 100+$0.900 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.02µF | ± 3% | 223V | 630V | Through Hole | PC Pin | - | 10mm | 12.5mm | 6.5mm | 9.3mm | ECWF(L) Series | -40°C | 105°C | |||||
Each | 1+$2.240 10+$1.560 25+$1.380 50+$1.200 100+$1.120 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 3% | 223V | 630V | Through Hole | PC Pin | - | 10mm | 13mm | 7.1mm | 10mm | ECWF(L) Series | -40°C | 105°C | ||||||
Each | 1+$2.250 10+$1.570 25+$1.440 50+$1.310 100+$1.220 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | 141V | 400V | Through Hole | PC Pin | - | 12.5mm | 15.5mm | 9mm | 13.6mm | ECWF(L) Series | -40°C | 105°C | ||||||
Each | 1+$3.170 25+$2.260 100+$1.760 250+$1.670 500+$1.580 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 3% | 141V | 400V | Through Hole | PC Pin | - | 15mm | 18mm | 11.2mm | 16.1mm | ECWF(L) Series | -40°C | 105°C | ||||||
Each | 1+$2.260 10+$1.480 25+$1.380 50+$1.280 100+$1.140 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | 223V | 630V | Through Hole | Radial Leaded | - | 15mm | 18mm | 7.7mm | 12.1mm | ECWF(L) Series | -40°C | 105°C | ||||||
Each | 1+$1.220 10+$0.962 25+$0.889 50+$0.814 100+$0.731 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.2µF | ± 5% | 223V | 630V | Through Hole | Radial Leaded | - | 10mm | 18mm | 10.3mm | 19.7mm | ECWF(L) Series | -40°C | 105°C | ||||||
Each | 1+$0.812 10+$0.592 25+$0.532 50+$0.472 100+$0.408 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 3% | 223V | 630V | Through Hole | Radial Leaded | - | 7.5mm | 13mm | 7.1mm | 15mm | ECWF(L) Series | -40°C | 105°C | ||||||
Each | 1+$1.770 25+$1.480 100+$1.380 250+$1.270 500+$1.150 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 3% | - | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 12.5mm | 15.5mm | 6.5mm | 11mm | ECWF(L) Series | -40°C | 105°C | ||||||
Each | 1+$0.812 10+$0.592 25+$0.532 50+$0.472 100+$0.408 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 3% | - | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 10mm | 12.5mm | 5.2mm | 8mm | ECWF(L) Series | -40°C | 105°C | ||||||
Each | 1+$1.650 10+$1.110 25+$1.000 50+$0.898 100+$0.832 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | - | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 10mm | 12.5mm | 5.2mm | 8mm | ECWF(L) Series | -40°C | 105°C | ||||||
Each | 1000+$0.920 2000+$0.875 3000+$0.862 5000+$0.849 10000+$0.846 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.011µF | ± 3% | 223V | 630V | Through Hole | PC Pin | - | 10mm | 12.5mm | 5.4mm | 8.2mm | ECWF(L) Series | -40°C | 105°C | ||||||
Each | 100+$2.150 200+$2.060 300+$1.980 500+$1.890 1000+$1.870 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | 141V | 400V | Through Hole | PC Pin | - | 25mm | 28mm | 16.8mm | 24mm | ECWF(L) Series | -40°C | 105°C | ||||||
Each | 1000+$0.779 2000+$0.763 3000+$0.748 5000+$0.732 10000+$0.717 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 3% | 223V | 630V | Through Hole | PC Pin | - | 10mm | 12.5mm | 6.2mm | 9mm | ECWF(L) Series | -40°C | 105°C | ||||||
Each | 200+$0.930 500+$0.836 1000+$0.743 2500+$0.698 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | 223V | 630V | Through Hole | PC Pin | - | 10mm | 12.5mm | 6.2mm | 9mm | ECWF(L) Series | -40°C | 105°C | ||||||
Each | 1000+$1.390 2000+$1.320 3000+$1.300 5000+$1.270 10000+$1.240 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 3% | 223V | 630V | Through Hole | PC Pin | - | 15mm | 18mm | 10.8mm | 15.5mm | ECWF(L) Series | -40°C | 105°C | ||||||
Each | 100+$1.770 500+$1.630 1000+$1.460 2500+$1.350 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | 223V | 630V | Through Hole | PC Pin | - | 25mm | 28mm | 15.5mm | 22.3mm | ECWF(L) Series | -40°C | 105°C | ||||||
Each | 1000+$0.948 2500+$0.891 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 3% | 141V | 400V | Through Hole | PC Pin | - | 10mm | 12.5mm | 6.2mm | 9mm | ECWF(L) Series | -40°C | 105°C | ||||||
Each | 1000+$1.070 2000+$1.020 3000+$1.000 5000+$0.987 10000+$0.967 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 3% | 141V | 400V | Through Hole | PC Pin | - | 10mm | 13mm | 7mm | 9.9mm | ECWF(L) Series | -40°C | 105°C | ||||||
Each | 1000+$0.860 2000+$0.851 3000+$0.843 5000+$0.834 10000+$0.817 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | 141V | 400V | Through Hole | PC Pin | - | 12.5mm | 15.5mm | 6.5mm | 11mm | ECWF(L) Series | -40°C | 105°C | ||||||
Each | 100+$2.470 200+$2.390 300+$2.310 500+$2.230 1000+$2.160 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 3% | 141V | 400V | Through Hole | PC Pin | - | 25mm | 28mm | 16.8mm | 24mm | ECWF(L) Series | -40°C | 105°C | ||||||
Each | 1000+$0.981 2000+$0.944 3000+$0.908 5000+$0.871 10000+$0.854 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | 223V | 630V | Through Hole | PC Pin | - | 12.5mm | 15.5mm | 6.4mm | 10.8mm | ECWF(L) Series | -40°C | 105°C | ||||||
Each | 100+$1.460 200+$1.410 300+$1.350 500+$1.300 1000+$1.250 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | 141V | 400V | Through Hole | PC Pin | - | 15mm | 18mm | 11.2mm | 16.1mm | ECWF(L) Series | -40°C | 105°C | ||||||
Each | 1000+$0.854 2000+$0.813 3000+$0.801 5000+$0.788 10000+$0.772 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | 141V | 400V | Through Hole | PC Pin | - | 10mm | 12.5mm | 6.2mm | 9mm | ECWF(L) Series | -40°C | 105°C | ||||||
Each | 1000+$1.270 2000+$1.180 3000+$1.160 5000+$1.140 10000+$1.120 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 3% | 141V | 400V | Through Hole | PC Pin | - | 12.5mm | 15.5mm | 9mm | 13.6mm | ECWF(L) Series | -40°C | 105°C | ||||||