Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoECA1VHG102BCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.47AC4446
Product RangeNHG-A Series
Your Part Number
612 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.520 |
| 25+ | $1.030 |
| 100+ | $0.777 |
| 250+ | $0.720 |
| 500+ | $0.663 |
| 1000+ | $0.650 |
| 5000+ | $0.636 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECA1VHG102BCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.47AC4446
Product RangeNHG-A Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)35V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter12.5mm
Product Length-
Product Width-
Product Height20mm
Product RangeNHG-A Series
ESR-
Ripple Current810mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
NHG series A Type radial leaded aluminum electrolytic capacitors offers an endurance of 1000h to 2000h at 105°C.
Technical Specifications
Capacitance
1000µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
12.5mm
Product Width
-
Product Range
NHG-A Series
Ripple Current
810mA
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
35V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
20mm
ESR
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
