NHG-A Series Leaded Aluminium Electrolytic Capacitors:
206 Products FoundNHG-A Series Aluminum Electrolytic Capacitors
Panasonic NHG-A Series Radial Lead Type Aluminum Electrolytic Capacitors offer endurance of 1000h to 2000h at 105°C and are AEC-Q200 qualified. The Capacitor features a voltage range from 6.3V to 450V, Low ESR, high ripple current, long service life.
- Endurance : 105 ℃ 1000 h to 2000 h
- Voltage Range : 6.3 V to 450 V
- Capacitance Range: 2.2 μF to 22000 μF(@ Voltage Range 6.3V to 100V)2.2 μF to 330 μF(@ Voltage Range 6.3V to 450V)
- Nominal operating Temperature Range: -55°C to +105°C
- Low ESR, high ripple current, long service
- AEC-Q200 compliant (6.3 V to 100 V)
- RoHS compliant
- Applications: Automotive, industrial instruments , Appliances
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Width
Product Height
Product Range
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.476 10+ $0.283 25+ $0.261 50+ $0.239 100+ $0.219 More Pricing... | Total:$0.48 Min: 1 / Mult: 1 | 1000µF | 6.3V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 3.5mm | 8mm | - | 11.5mm | NHG-A Series | 380mA | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $0.375 10+ $0.189 25+ $0.169 50+ $0.149 100+ $0.129 More Pricing... | Total:$0.38 Min: 1 / Mult: 1 | 100µF | 35V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 2.5mm | 6.3mm | - | 11.2mm | NHG-A Series | 150mA | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $0.268 10+ $0.162 25+ $0.151 50+ $0.140 100+ $0.129 More Pricing... | Total:$0.27 Min: 1 / Mult: 1 | 47µF | 35V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 2mm | 5mm | - | 11mm | NHG-A Series | 90mA | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $0.582 10+ $0.290 25+ $0.266 50+ $0.242 100+ $0.218 More Pricing... | Total:$0.58 Min: 1 / Mult: 1 | 470µF | 16V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 3.5mm | 8mm | - | 11.5mm | NHG-A Series | 310mA | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $0.290 10+ $0.131 25+ $0.123 50+ $0.115 100+ $0.106 More Pricing... | Total:$0.29 Min: 1 / Mult: 1 | 47µF | 25V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 2mm | 5mm | - | 11mm | NHG-A Series | 91mA | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $1.720 10+ $1.060 25+ $1.020 50+ $0.971 100+ $0.927 More Pricing... | Total:$1.72 Min: 1 / Mult: 1 | 3300µF | 16V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 5mm | 12.5mm | - | 25mm | NHG-A Series | 1.17A | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $0.385 10+ $0.178 25+ $0.163 50+ $0.148 100+ $0.133 More Pricing... | Total:$0.38 Min: 1 / Mult: 1 | 100µF | 25V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 2.5mm | 6.3mm | - | 11.2mm | NHG-A Series | 130mA | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $0.277 10+ $0.139 25+ $0.138 50+ $0.137 100+ $0.136 More Pricing... | Total:$0.28 Min: 1 / Mult: 1 | 220µF | 16V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 2.5mm | 6.3mm | - | 11.2mm | NHG-A Series | 180mA | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $0.683 10+ $0.345 25+ $0.325 50+ $0.307 100+ $0.291 More Pricing... | Total:$0.68 Min: 1 / Mult: 1 | 10µF | 160V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | - | 12.5mm | NHG-A Series | 70mA | -25°C | 105°C | AEC-Q200 | |||||
Each | 1+ $0.473 10+ $0.409 25+ $0.388 50+ $0.368 100+ $0.349 More Pricing... | Total:$0.47 Min: 1 / Mult: 1 | 2.2µF | 400V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 3.5mm | 8mm | - | 11.5mm | NHG-A Series | 30mA | -25°C | 105°C | AEC-Q200 | |||||
Each | 1+ $0.250 10+ $0.226 25+ $0.212 50+ $0.197 100+ $0.186 More Pricing... | Total:$0.25 Min: 1 / Mult: 1 | 100µF | 50V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 3.5mm | 8mm | - | 11.5mm | NHG-A Series | 180mA | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $1.190 10+ $0.591 25+ $0.547 50+ $0.520 100+ $0.497 More Pricing... | Total:$1.19 Min: 1 / Mult: 1 | 100µF | 100V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | - | 20mm | NHG-A Series | 265mA | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $0.505 10+ $0.268 25+ $0.255 50+ $0.242 100+ $0.229 More Pricing... | Total:$0.50 Min: 1 / Mult: 1 | 330µF | 25V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 3.5mm | 8mm | - | 11.5mm | NHG-A Series | 310mA | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $0.287 10+ $0.147 25+ $0.140 50+ $0.134 100+ $0.127 More Pricing... | Total:$0.29 Min: 1 / Mult: 1 | 47µF | 63V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 2.5mm | 6.3mm | - | 11.2mm | NHG-A Series | 120mA | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $0.574 10+ $0.311 25+ $0.299 50+ $0.287 100+ $0.276 More Pricing... | Total:$0.57 Min: 1 / Mult: 1 | 220µF | 35V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 5mm | 8mm | - | 11.5mm | NHG-A Series | 270mA | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $0.393 10+ $0.203 25+ $0.188 50+ $0.173 100+ $0.159 More Pricing... | Total:$0.39 Min: 1 / Mult: 1 | 22µF | 100V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 2.5mm | 6.3mm | - | 11.2mm | NHG-A Series | 93mA | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $0.289 10+ $0.145 25+ $0.136 50+ $0.126 100+ $0.119 More Pricing... | Total:$0.29 Min: 1 / Mult: 1 | 47µF | 16V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 2mm | 5mm | - | 11mm | NHG-A Series | 77mA | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $0.141 10+ $0.106 25+ $0.104 50+ $0.102 100+ $0.100 More Pricing... | Total:$0.14 Min: 1 / Mult: 1 | 10µF | 63V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 2mm | 5mm | - | 11mm | NHG-A Series | 46mA | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $0.277 10+ $0.138 25+ $0.126 50+ $0.113 100+ $0.101 More Pricing... | Total:$0.28 Min: 1 / Mult: 1 | 2.2µF | 50V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 2mm | 5mm | - | 11mm | NHG-A Series | 18mA | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $3.690 10+ $2.600 25+ $2.500 50+ $2.410 100+ $2.310 More Pricing... | Total:$3.69 Min: 1 / Mult: 1 | 1000µF | 100V | ± 20% | PC Pin | 1000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | - | 35.5mm | NHG-A Series | 985mA | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $0.392 10+ $0.239 25+ $0.205 50+ $0.171 100+ $0.142 More Pricing... | Total:$0.39 Min: 1 / Mult: 1 | 22µF | 25V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | - | - | - | - | NHG-A Series | - | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $0.868 10+ $0.464 25+ $0.437 50+ $0.409 100+ $0.382 More Pricing... | Total:$0.87 Min: 1 / Mult: 1 | 470µF | 35V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 5mm | 10mm | - | 16mm | NHG-A Series | 460mA | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $0.385 10+ $0.198 25+ $0.186 50+ $0.174 100+ $0.162 More Pricing... | Total:$0.38 Min: 1 / Mult: 1 | 47µF | 50V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 2.5mm | 6.3mm | - | 11.2mm | NHG-A Series | 110mA | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $2.210 10+ $1.350 25+ $1.310 50+ $1.280 100+ $1.240 More Pricing... | Total:$2.21 Min: 1 / Mult: 1 | 2200µF | 35V | ± 20% | Radial Leaded | 2000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 16mm | - | 25mm | NHG-A Series | 1.26A | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ $2.980 10+ $2.750 25+ $2.650 50+ $2.550 100+ $2.450 More Pricing... | Total:$2.98 Min: 1 / Mult: 1 | 10000µF | 16V | ± 20% | Radial Leaded | 1000 hours @ 105°C | Polar | Radial Leaded | 7.5mm | 18mm | - | 35.5mm | NHG-A Series | 2.06A | -55°C | 105°C | AEC-Q200 | |||||