Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoECA1HHG100ICopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.85AK4174
Product RangeNHG-A Series
Your Part Number
9,331 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.322 |
| 10+ | $0.206 |
| 25+ | $0.181 |
| 50+ | $0.155 |
| 100+ | $0.139 |
| 500+ | $0.110 |
| 1000+ | $0.101 |
| 2500+ | $0.099 |
Price for:Each (Cut from Ammo Pack)
Minimum: 1
Multiple: 1
$0.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECA1HHG100ICopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.85AK4174
Product RangeNHG-A Series
Technical Datasheet
Capacitance10µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Lifetime @ Temperature1000 hours @ 105°C
Lead Spacing2.5mm
Product Diameter5mm
Product Length-
Product Width-
Product Height11mm
Product RangeNHG-A Series
ESR-
Ripple Current39mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Capacitance Tolerance
± 20%
Lead Spacing
2.5mm
Product Length
-
Product Height
11mm
ESR
-
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
50V
Lifetime @ Temperature
1000 hours @ 105°C
Product Diameter
5mm
Product Width
-
Product Range
NHG-A Series
Ripple Current
39mA
Operating Temperature Max
105°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
