Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC 4TPE470MIL Tantalum Polymer Capacitor, 470 µF, ± 20%, 4 V, D, 0.018 ohm, 2917 [7343 Metric]](https://www.newark.com/productimages/standard/en_US/29AH8650-40.jpg)
ManufacturerPANASONIC
Manufacturer Part No4TPE470MILCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel98W0669
Re-Reel42AC1305
Cut Tape42AC1305
Product RangePOSCAP TPE Series
Your Part Number
1,795 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.880 | $14.40 |
| Total Price | $14.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.880 |
| 10+ | $2.050 |
| 25+ | $1.880 |
| 50+ | $1.710 |
| 100+ | $1.610 |
| 250+ | $1.520 |
| 500+ | $1.430 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.390 |
| 4000+ | $1.270 |
| 6000+ | $1.240 |
| 10000+ | $1.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No4TPE470MILCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel98W0669
Re-Reel42AC1305
Cut Tape42AC1305
Product RangePOSCAP TPE Series
Technical Datasheet
Capacitance470µF
Capacitance Tolerance± 20%
Voltage(DC)4V
Manufacturer Size CodeD
ESR0.018ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Ripple Current2.8A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangePOSCAP TPE Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
470µF
Voltage(DC)
4V
ESR
0.018ohm
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Product Range
POSCAP TPE Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
2.8A
Operating Temperature Max
105°C
Qualification
-
Alternatives for 4TPE470MIL
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
