Tantalum Polymer Capacitors:

859 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Length
Product Width
Width
Series Name
Product Height
Height
Ripple Current
Operating Temperature Min
Case Size
Product Range
Operating Temperature Max
Qualification
Supplier Package
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
42AC9641

RoHS

Each (Supplied on Cut Tape)
1+
$6.510
10+
$4.110
25+
$4.040
50+
$3.970
100+
$3.890
Total:$6.51
Min: 1 / Mult: 1
Total:$41.10
Min: 10 / Mult: 1
100µF
-
± 20%
25V
D
0.04ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
2.8mm
-
2.4A
-55°C
-
T521 KO-CAP Series
105°C
-
-
86Y4983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.050
10+
$1.690
25+
$1.600
50+
$1.500
100+
$1.420
More Pricing...
Total:$2.05
Min: 1 / Mult: 1
220µF
-
± 20%
10V
D
0.018ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
2.8mm
-
2.8A
-55°C
-
POSCAP TPE Series
105°C
-
-
66AH7379

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$1.050
Total:$525.00
Min: 500 / Mult: 500
220µF
-
± 20%
10V
D
0.025ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
2.8mm
-
3A
-55°C
-
T520 KO-CAP Series
105°C
-
-
90AJ6797

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.620
10+
$2.720
25+
$2.640
50+
$2.570
100+
$2.490
More Pricing...
Total:$3.62
Min: 1 / Mult: 1
220µF
-
± 20%
10V
D
0.025ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
2.9mm
-
3A
-55°C
-
TCJ Series
105°C
-
-
02AC0141

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.650
10+
$2.230
25+
$2.130
50+
$2.020
100+
$1.910
More Pricing...
Total:$2.65
Min: 1 / Mult: 1
Total:$191.00
Min: 100 / Mult: 1
220µF
-
± 20%
6.3V
D
6000µohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
2.8mm
-
6.1A
-55°C
-
T520 KO-CAP Series
105°C
-
-
17AC7290

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.280
10+
$1.640
25+
$1.550
50+
$1.460
100+
$1.380
More Pricing...
Total:$2.28
Min: 1 / Mult: 1
100µF
-
± 20%
20V
D
0.1ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
1.9mm
-
1.25A
-55°C
-
POSCAP TQC Series
105°C
-
-
18AC7999

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.750
10+
$0.753
25+
$0.753
50+
$0.753
100+
$0.752
More Pricing...
Total:$1.75
Min: 1 / Mult: 1
Total:$75.20
Min: 100 / Mult: 1
150µF
-
± 20%
10V
D
0.055ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
2.8mm
-
2A
-55°C
-
T520 KO-CAP Series
105°C
-
-
94AC7395

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.500
10+
$1.420
25+
$1.400
50+
$1.370
100+
$1.350
Total:$2.50
Min: 1 / Mult: 1
Total:$14.20
Min: 10 / Mult: 1
470µF
-
± 20%
2.5V
D
0.009ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
2.8mm
-
5A
-55°C
-
T598 KO-CAP Series
125°C
AEC-Q200
-
18AC8001

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.200
10+
$1.970
25+
$1.880
50+
$1.780
100+
$1.680
More Pricing...
Total:$2.20
Min: 1 / Mult: 1
Total:$168.00
Min: 100 / Mult: 1
220µF
-
± 20%
6.3V
D
0.015ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
2.8mm
-
3.9A
-55°C
-
T520 KO-CAP Series
105°C
-
-
04AJ4870

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.840
10+
$1.310
25+
$1.220
50+
$1.140
100+
$1.050
More Pricing...
Total:$1.84
Min: 1 / Mult: 1
220µF
-
± 20%
6.3V
D
0.04ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
2.8mm
-
2.37A
-55°C
-
vPolyTan T55 Series
105°C
-
-
66AH7382

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$3.670
1000+
$3.590
2000+
$3.550
3000+
$3.510
Total:$1,835.00
Min: 500 / Mult: 500
22µF
-
± 20%
50V
D
0.9ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
2.8mm
-
1.6A
-55°C
-
T521 KO-CAP Series
125°C
-
-
89AH1480

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.740
10+
$3.750
25+
$3.690
50+
$3.630
100+
$3.570
More Pricing...
Total:$5.74
Min: 1 / Mult: 1
330µF
-
± 20%
6.3V
D
0.025ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
2.8mm
-
3A
-55°C
-
T598 KO-CAP Series
125°C
AEC-Q200
-
90AJ6798

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.620
10+
$0.908
25+
$0.887
50+
$0.867
100+
$0.846
More Pricing...
Total:$1.62
Min: 1 / Mult: 1
220µF
-
± 20%
10V
D
0.04ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
2.9mm
-
2.4A
-55°C
-
TCJ Series
105°C
-
-
90AJ6796

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.980
10+
$2.150
25+
$1.980
50+
$1.820
100+
$1.650
More Pricing...
Total:$2.98
Min: 1 / Mult: 1
150µF
-
± 20%
10V
D
0.04ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
2.9mm
-
2.4A
-55°C
-
TCJ Series
105°C
-
-
88Y9316

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.080
Total:$15.40
Min: 5 / Mult: 5
Total:$308.00
Min: 100 / Mult: 5
680µF
-
± 20%
4V
D
0.01ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
3.8mm
-
4.4A
-55°C
-
POSCAP TPF Series
105°C
-
-
69AH3164

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.830
10+
$1.980
25+
$1.890
50+
$1.790
100+
$1.700
More Pricing...
Total:$2.83
Min: 1 / Mult: 1
Total:$170.00
Min: 100 / Mult: 1
33µF
-
± 20%
35V
D
0.065ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
2.8mm
-
1.9A
-55°C
-
T598 KO-CAP Series
125°C
AEC-Q200
-
68AH0114

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.731
Total:$365.50
Min: 500 / Mult: 500
100µF
-
± 20%
10V
D
0.055ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
2.8mm
-
2A
-55°C
-
T520 KO-CAP Series
105°C
-
-
99AC9733

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.700
10+
$3.530
25+
$3.360
50+
$3.190
100+
$3.020
More Pricing...
Total:$3.70
Min: 1 / Mult: 1
150µF
-
± 20%
10V
D
0.025ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
2.9mm
-
3A
-55°C
-
TCQ Series
125°C
AEC-Q200
-
66AH7384

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$1.010
1000+
$1.000
2000+
$0.925
3000+
$0.847
5000+
$0.835
Total:$505.00
Min: 500 / Mult: 500
330µF
-
± 20%
10V
D
0.018ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
2.8mm
-
3.53A
-55°C
-
vPolyTan T55 Series
105°C
-
-
69AH3108

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$2.210
1000+
$2.170
2000+
$2.150
3000+
$2.120
5000+
$2.110
Total:$1,105.00
Min: 500 / Mult: 500
330µF
-
± 20%
6.3V
D
0.025ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
2.8mm
-
3A
-55°C
-
T525 KO-CAP Series
125°C
-
-
45AJ9170

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.810
10+
$1.880
25+
$1.790
50+
$1.690
100+
$1.600
More Pricing...
Total:$2.81
Min: 1 / Mult: 1
Total:$160.00
Min: 100 / Mult: 1
10µF
-
± 20%
50V
D
0.09ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
2.8mm
-
1.581A
-55°C
-
T598 KO-CAP Series
125°C
AEC-Q200
-
90AJ6799

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.340
10+
$2.510
25+
$2.320
50+
$2.130
100+
$1.940
More Pricing...
Total:$3.34
Min: 1 / Mult: 1
33µF
-
± 20%
35V
D
0.07ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
2.9mm
-
1.8A
-55°C
-
TCJ Series
105°C
-
-
90AJ6794

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.220
10+
$1.360
25+
$1.340
50+
$1.320
100+
$1.300
More Pricing...
Total:$2.22
Min: 1 / Mult: 1
100µF
-
± 20%
16V
D
0.05ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
2.9mm
-
2.1A
-55°C
-
TCJ Series
105°C
-
-
81Y7447

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.110
10+
$1.370
25+
$1.260
50+
$1.150
Total:$2.11
Min: 1 / Mult: 1
Total:$115.00
Min: 100 / Mult: 1
220µF
-
± 20%
10V
D
0.04ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
2.8mm
-
2.4A
-55°C
-
T520 KO-CAP Series
105°C
-
-
81Y7448

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.290
10+
$1.470
25+
$1.390
50+
$1.300
100+
$1.220
More Pricing...
Total:$2.29
Min: 1 / Mult: 1
Total:$122.00
Min: 100 / Mult: 1
330µF
-
± 20%
6.3V
D
9000µohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
2.8mm
-
5A
-55°C
-
T520 KO-CAP Series
105°C
-
-
1-25 of 859 items
of 35 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK