0
0 Items$0.00

470µF Tantalum Polymer Capacitors :

250 Products Found
Find a huge range of 470µF Tantalum Polymer Capacitors at Newark Electronics. We stock a wide range of Tantalum Polymer Capacitors, such as 330µF, 220µF, 150µF & 100µF Tantalum Polymer Capacitors from the worlds top manufacturers including: Kemet, Kyocera Avx, Panasonic & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
98W1012

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.020
25+$2.170
100+$1.740
250+$1.650
500+$1.560
More Pricing...
470µF
± 20%
6.3V
D4
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
3A
-55°C
105°C
POSCAP TPE Series
-
98Y1911

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.280
25+$1.620
100+$1.220
250+$1.150
500+$1.080
More Pricing...
470µF
± 20%
6.3V
D
0.03ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.73A
-55°C
105°C
vPolyTan T55 Series
-
23AJ4802

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$3.860
25+$2.910
100+$2.850
250+$2.790
500+$2.740
More Pricing...
470µF
± 20%
6.3V
V
0.055ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
1.8A
-55°C
105°C
T520 KO-CAP Series
-
81AH8629

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.370
25+$0.711
100+$0.654
250+$0.605
500+$0.556
More Pricing...
470µF
± 20%
2.5V
B
0.025ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
2.28A
-55°C
105°C
vPolyTan T55 Series
-
99AJ4368

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.960
25+$2.160
100+$1.680
250+$1.550
500+$1.420
More Pricing...
470µF
± 20%
4V
D
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
4.24A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
89Y2783

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.600
25+$2.590
100+$2.060
250+$1.910
500+$1.720
More Pricing...
470µF
± 20%
6.3V
D4
0.018ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
3.5A
-55°C
105°C
POSCAP TPE Series
-
94AC7395

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.650
25+$2.100
100+$1.660
250+$1.570
500+$1.480
More Pricing...
470µF
± 20%
2.5V
D
0.009ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
5A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
78AC7789

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$3.260
25+$2.400
100+$1.880
250+$1.790
500+$1.700
More Pricing...
470µF
± 20%
6.3V
D4
0.035ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
3A
-55°C
125°C
POSCAP THB Series
-
85AJ8752

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.380
25+$2.980
100+$2.500
250+$2.080
500+$1.940
More Pricing...
470µF
± 20%
2.5V
D3L
9000µohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3.85A
-55°C
105°C
POSCAP TPF Series
-
85AJ8763

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.200
25+$1.550
100+$1.200
250+$1.140
500+$1.070
More Pricing...
470µF
± 20%
4V
D3L
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.85A
-55°C
105°C
POSCAP TPE Series
-
70AC4460

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$7.330
25+$5.400
50+$4.680
100+$4.440
250+$4.270
More Pricing...
470µF
± 20%
16V
H
0.07ohm
2924 [7361 Metric]
7.3mm
6mm
1.9mm
2.51A
-55°C
85°C
T523 KO-CAP Series
-
85AJ8779

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.180
25+$2.290
100+$1.830
250+$1.740
500+$1.640
More Pricing...
470µF
± 20%
6.3V
D4
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
2.35A
-55°C
105°C
POSCAP TPE Series
-
87H4588

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.320
25+$1.650
100+$1.300
250+$1.230
500+$1.160
More Pricing...
470µF
± 20%
2.5V
V
0.015ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
3.5A
-55°C
105°C
T520 KO-CAP Series
-
53Y3430

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.370
25+$2.440
100+$1.810
250+$1.770
500+$1.720
More Pricing...
470µF
± 20%
6.3V
W
0.055ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.4mm
1.8A
-55°C
85°C
T520 KO-CAP Series
-
50AJ0506

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$7.110
25+$6.300
100+$5.330
250+$4.850
500+$4.530
More Pricing...
470µF
± 20%
6.3V
E
0.012ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.1mm
5.8A
-55°C
125°C
TCM Series
-
49Y1309

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.790
25+$2.740
100+$2.190
250+$2.150
500+$2.100
More Pricing...
470µF
± 20%
6.3V
D
0.015ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3.9A
-55°C
105°C
T520 KO-CAP Series
-
83AH3939

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$3.250
25+$2.420
100+$1.890
250+$1.770
500+$1.650
More Pricing...
470µF
± 20%
2.5V
D
0.006ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
6.124A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
71AJ8005

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$5.660
25+$4.240
100+$3.500
250+$3.430
500+$3.360
More Pricing...
470µF
± 20%
16V
4
0.07ohm
2924 [7361 Metric]
7.3mm
6.1mm
2mm
1.65A
-55°C
105°C
TCN Series
-
88Y9314

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.970
25+$2.160
100+$1.680
250+$1.600
500+$1.510
More Pricing...
470µF
± 20%
4V
D3L
0.012ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3.5A
-55°C
105°C
POSCAP TPE Series
-
32K7168

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$9.550
25+$7.390
50+$6.530
100+$6.270
250+$6.140
More Pricing...
470µF
± 20%
6.3V
X
0.006ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
6.7A
-55°C
125°C
T530 KO-CAP Series
-
87H4599

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.900
25+$2.100
100+$1.680
250+$1.600
500+$1.510
More Pricing...
470µF
-
6.3V
-
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
3.1A
-55°C
105°C
T520 KO-CAP Series
-
98W0670

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.210
25+$1.560
100+$1.210
250+$1.190
500+$1.170
More Pricing...
470µF
± 20%
4V
D3L
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.4A
-55°C
105°C
POSCAP TPE Series
-
94W4871

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$3.010
25+$2.160
100+$1.730
250+$1.690
500+$1.650
More Pricing...
470µF
± 20%
6.3V
D
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3A
-55°C
105°C
T520 KO-CAP Series
-
53Y3429

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.540
25+$2.610
100+$2.050
250+$1.950
500+$1.850
More Pricing...
470µF
± 20%
6.3V
W
0.035ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.4mm
2.3A
-55°C
85°C
T520 KO-CAP Series
-
94W4892

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$4.060
25+$3.010
100+$2.550
250+$2.350
500+$2.140
More Pricing...
470µF
± 20%
6.3V
Y
0.01ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
4.9A
-55°C
105°C
T520 KO-CAP Series
-
1-25 of 250 items
of 10 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK