| Quantity | Price |
|---|---|
| 1000+ | $0.600 |
Product Information
Product Overview
The SEPF series high conductive polymer Aluminium Solid Capacitor (OS-CON) acquires low Equivalent series Resistance (ESR), excellent noise reduction capability and frequency characteristics. In addition, OS-CON has a long life span and its ESR has little change even at low temperatures since the electrolyte is solid. It is used in LED backlight of monitor, notebook PC, desktop PC, base station, server/data centre, SSD, USB charge/non-contact charge, PLC/Industrial PC, motor driver/inverter, FA equipment, measuring instrument, power supply, HEMS/BEMS/FEMS, security camera, home appliances, amusement lighting and OA equipment. Due to its large capacitance and large ripple current features it is used in input side/output side of DC/DC converter of the server and the base station.
- 35VDC High voltage (maximum)
- 1000μF Large capacitance (maximum)
- Low ESR obtained by using conductive polymer electrolyte
- Radial lead
- Halogen-free
- Long life
- Superior temperature characteristics
- Wide capacitance range
- High reliability
Technical Specifications
22µF
Radial Leaded
5000 hours @ 105°C
Through Hole
6.3mm
-
-55°C
OS-CON SEPF Series
35V
0.035ohm
± 20%
2.6A
-
6mm
105°C
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate