0
0 Items$0.00

22µF Aluminium Polymer Capacitors :

132 Products Found
Find a huge range of 22µF Aluminium Polymer Capacitors at Newark Electronics. We stock a wide range of Aluminium Polymer Capacitors, such as 330µF, 470µF, 560µF & 220µF Aluminium Polymer Capacitors from the worlds top manufacturers including: Panasonic, Kemet, Nichicon, Kyocera Avx & Wurth Elektronik

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
99AJ4312

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.330
25+$2.410
100+$1.890
250+$1.800
500+$1.700
More Pricing...
22µF
-
2917 [7343 Metric]
0.018ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
3.9A
-
7.3mm
4.3mm
2mm
-55°C
125°C
A700 AO-CAP® Series
68AC5733

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.510
25+$1.070
100+$0.884
250+$0.824
500+$0.763
More Pricing...
22µF
6.3V
Radial Can - SMD
0.2ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
740mA
4mm
-
-
5.4mm
-55°C
105°C
OS-CON SVP Series
70AC7368

RoHS

Each
1+$1.820
10+$1.260
25+$1.170
50+$1.090
100+$1.000
More Pricing...
22µF
50V
Radial Leaded
0.035ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
2.6A
6.3mm
-
-
6mm
-55°C
125°C
OS-CON SEK Series
68AC5722

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.330
25+$1.110
100+$0.906
250+$0.845
500+$0.784
More Pricing...
22µF
35V
Radial Can - SMD
0.035ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
2.6A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPF Series
99AJ6386

RoHS

Each
1+$2.760
25+$1.960
100+$1.380
250+$1.340
500+$1.300
More Pricing...
22µF
100V
Radial Leaded
0.045ohm
2000 hours @ 125°C
± 20%
Through Hole
PC Pin
2.3A
10mm
-
-
12mm
-55°C
125°C
A759 Series
99AJ6376

RoHS

Date/Lot Code

Each
1+$2.110
25+$1.960
100+$1.880
250+$1.800
500+$1.720
More Pricing...
22µF
25V
Radial Leaded
0.05ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
2A
6.3mm
-
-
8mm
-55°C
105°C
A758 Series
17W5872

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.830
25+$2.100
100+$1.650
250+$1.570
500+$1.480
More Pricing...
22µF
63V
Radial Can - SMD
0.033ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
1.9A
10mm
-
-
7.7mm
-55°C
105°C
FPCAP RPS Series
98W0231

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.749
25+$0.715
100+$0.677
250+$0.641
500+$0.607
More Pricing...
22µF
16V
Radial Can - SMD
0.09ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.06A
5mm
-
-
5.9mm
-55°C
105°C
OS-CON SVP Series
98W0508

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.030
25+$1.430
100+$1.150
250+$1.120
500+$1.080
More Pricing...
22µF
25V
Radial Can - SMD
0.05ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2A
10mm
-
-
7.9mm
-55°C
105°C
OS-CON SVP Series
73AH9367

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.260
25+$0.758
100+$0.598
250+$0.563
500+$0.528
More Pricing...
22µF
16V
Radial Can - SMD
0.09ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
1A
5mm
-
-
6mm
-55°C
105°C
PCL Series
82T5950

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.470
25+$0.789
100+$0.706
250+$0.658
500+$0.610
More Pricing...
22µF
25V
Radial Can - SMD
0.065ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
900mA
6.3mm
-
-
6mm
-55°C
125°C
PCX Series
87Y6105

RoHS

Each
1+$1.510
10+$0.841
25+$0.820
50+$0.798
100+$0.777
More Pricing...
22µF
20V
-
0.06ohm
3000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
1.45A
6.3mm
-
-
6mm
-55°C
105°C
OS-CON SEP Series
97Y1114

RoHS

Each
1+$0.899
10+$0.515
25+$0.500
50+$0.486
100+$0.471
More Pricing...
22µF
50V
-
0.075ohm
2000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
560mA
5mm
-
-
11mm
-55°C
125°C
A759 Series
46AC9152

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.240
25+$3.050
100+$2.860
250+$2.630
500+$2.370
More Pricing...
22µF
50V
Radial Can - SMD
0.055ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
1.8A
10mm
-
-
10mm
-55°C
125°C
186 CPNT Series
61AK1228

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.588
25+$0.289
100+$0.262
250+$0.238
500+$0.214
More Pricing...
22µF
50V
Radial Can - SMD
0.048ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
1.1A
6.3mm
-
-
5.7mm
-55°C
125°C
A768 Series
33AK0869

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.240
25+$4.970
100+$4.710
250+$4.370
500+$4.020
More Pricing...
22µF
35V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
3.2A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
A720 AO-CAP®
69AK3433

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.970
25+$4.290
100+$3.490
250+$3.330
500+$3.170
More Pricing...
22µF
35V
2917 [7343-40 Metric]
0.025ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
3A
-
7.3mm
4.3mm
4mm
-55°C
125°C
A700 Series
16AC2874

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.800
25+$2.850
100+$2.200
250+$2.070
500+$1.930
More Pricing...
22µF
16V
2917 [7343 Metric]
0.018ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
3.7A
-
7.3mm
4.3mm
2.8mm
-55°C
125°C
A700 AO-CAP Series
46AC9077

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1000+$2.320
5000+$1.790
22µF
63V
Radial Can - SMD
0.035ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.8A
8mm
-
-
8mm
-55°C
105°C
184 CPNS Series
17AC7394

RoHS

PANASONIC
Each (Supplied on Cut Tape)
Cut Tape
1+$1.670
25+$0.978
100+$0.943
250+$0.872
500+$0.801
More Pricing...
22µF
35V
Radial Can - SMD
0.035ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
820mA
5mm
-
-
5.9mm
-55°C
125°C
OS-CON SVPK Series
65AH6356

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.920
25+$1.260
100+$0.919
250+$0.851
500+$0.783
More Pricing...
22µF
25V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
-
-55°C
105°C
SP-Cap CX Series
99AC6878

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$0.819
2000+$0.799
22µF
20V
Radial Can - SMD
0.06ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.45A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVP Series
40Y4389

RoHS

WURTH ELEKTRONIK
Each
1+$0.844
10+$0.841
25+$0.787
50+$0.733
100+$0.652
More Pricing...
22µF
25V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.2A
6.3mm
-
-
5.8mm
-55°C
105°C
WCAP-PSLP Series
88Y8118

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.250
25+$1.610
100+$1.070
250+$1.050
500+$1.030
More Pricing...
22µF
35V
Radial Can - SMD
0.05ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.3A
8mm
-
-
11.9mm
-55°C
125°C
OS-CON SVPD Series
97Y1201

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.478
30+$0.441
100+$0.404
250+$0.370
500+$0.336
More Pricing...
22µF
35V
Radial Can - SMD
0.05ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
1.3A
6.3mm
6.6mm
6.6mm
5.7mm
-55°C
105°C
A767 Series
1-25 of 132 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK