Radial Leaded Aluminium Polymer Capacitors :
354 Products FoundFind a huge range of Radial Leaded Aluminium Polymer Capacitors at Newark Electronics. We stock a wide range of Aluminium Polymer Capacitors, such as Radial Can - SMD, 2917 [7343 Metric], Radial Leaded & Radial Can Aluminium Polymer Capacitors from the worlds top manufacturers including: Panasonic, Kemet, Wurth Elektronik, Nichicon & Vinatech
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.360 10+ $0.730 25+ $0.710 50+ $0.690 100+ $0.670 More Pricing... | 820µF | 2.5V | Radial Leaded | 0.007ohm | 5000 hours @ 125°C | ± 20% | Through Hole | PC Pin | 5.6A | 6.3mm | 8mm | -55°C | 105°C | FPCAP RS8 Series | ||||||
Each | 10+ $0.476 25+ $0.462 50+ $0.448 100+ $0.434 500+ $0.368 More Pricing... | 820µF | 2.5V | Radial Leaded | 0.015ohm | 5000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 4.1A | 8mm | 8mm | -55°C | 105°C | A758 Series | ||||||
Each (Cut from Ammo Pack) | 1+ $1.260 | 820µF | 2.5V | Radial Leaded | 0.006ohm | 10000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 6.1A | 8mm | 8mm | -55°C | 105°C | FPCAP RL8 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.290 10+ $0.626 25+ $0.624 50+ $0.623 100+ $0.621 | 560µF | 6.3V | Radial Leaded | 0.008ohm | 5000 hours @ 125°C | ± 20% | Through Hole | PC Pin | 5A | 6.3mm | 8mm | -55°C | 105°C | FPCAP RS8 Series | ||||||
Each | 1+ $2.180 10+ $2.090 25+ $1.990 50+ $1.900 100+ $1.680 More Pricing... | 100µF | 35V | Radial Leaded | 0.025ohm | 2000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 3.7A | 10mm | 12.5mm | -55°C | 105°C | WCAP-PTHR Series | ||||||
Each | 10+ $0.270 25+ $0.254 50+ $0.238 100+ $0.222 500+ $0.198 More Pricing... | 10µF | 25V | Radial Leaded | 0.07ohm | 5000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 750mA | 5mm | 7mm | -55°C | 105°C | A758 Series | ||||||
Each | 1+ $0.883 10+ $0.522 25+ $0.491 50+ $0.459 100+ $0.428 More Pricing... | 470µF | 16V | Radial Leaded | 0.013ohm | 2000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 4.1A | 8mm | 12mm | -55°C | 105°C | A750 Series | ||||||
Each | 1+ $1.280 10+ $0.691 25+ $0.651 50+ $0.612 100+ $0.572 More Pricing... | 470µF | 25V | Radial Leaded | 0.015ohm | 2000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 4.9A | 10mm | 12mm | -55°C | 105°C | A750 Series | ||||||
Each | 1+ $1.380 10+ $0.762 25+ $0.741 50+ $0.721 100+ $0.700 More Pricing... | 4.7µF | 100V | Radial Leaded | 0.16ohm | 2000 hours @ 125°C | ± 20% | Through Hole | PC Pin | 510mA | 6.3mm | 11mm | -55°C | 125°C | A759 Series | ||||||
Each | 1+ $1.550 10+ $0.837 25+ $0.814 50+ $0.792 100+ $0.769 More Pricing... | 2.2µF | 250V | Radial Leaded | 0.685ohm | 2000 hours @ 125°C | ± 20% | Through Hole | PC Pin | 210mA | 8mm | 8mm | -55°C | 125°C | A759 Series | ||||||
Each | 1+ $0.542 10+ $0.263 25+ $0.255 50+ $0.246 100+ $0.238 More Pricing... | 470µF | 6.3V | Radial Leaded | 0.018ohm | 2000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 3.1A | 6.3mm | 8mm | -55°C | 105°C | A750 Series | ||||||
Each | 1+ $2.730 10+ $1.890 25+ $1.780 50+ $1.660 100+ $1.530 More Pricing... | 100µF | 50V | Radial Leaded | 0.031ohm | 2000 hours @ 125°C | ± 20% | Through Hole | PC Pin | 2.83A | 10mm | 12mm | -55°C | 125°C | A759 Series | ||||||
Each | 1+ $0.929 10+ $0.492 25+ $0.477 50+ $0.461 100+ $0.446 More Pricing... | 10µF | 50V | Radial Leaded | 0.105ohm | 2000 hours @ 125°C | ± 20% | Through Hole | PC Pin | 380mA | 5mm | 11mm | -55°C | 125°C | A759 Series | ||||||
Each | 1+ $2.620 10+ $1.920 25+ $1.770 50+ $1.610 100+ $1.380 More Pricing... | 22µF | 100V | Radial Leaded | 0.045ohm | 2000 hours @ 125°C | ± 20% | Through Hole | PC Pin | 2.3A | 10mm | 12mm | -55°C | 125°C | A759 Series | ||||||
Each | 1+ $0.830 10+ $0.438 25+ $0.425 50+ $0.411 100+ $0.398 More Pricing... | 1500µF | 6.3V | Radial Leaded | 0.014ohm | 2000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 4.1A | 8mm | 12mm | -55°C | 105°C | A750 Series | ||||||
Each | 1+ $1.980 10+ $1.410 25+ $1.300 50+ $1.190 100+ $1.100 More Pricing... | 4.7µF | 250V | Radial Leaded | 0.496ohm | 2000 hours @ 125°C | ± 20% | Through Hole | PC Pin | 650mA | 8mm | 12mm | -55°C | 125°C | A759 Series | ||||||
Each | 1+ $1.880 10+ $1.350 25+ $1.240 50+ $1.130 100+ $1.050 More Pricing... | 10µF | 160V | Radial Leaded | 0.11ohm | 2000 hours @ 125°C | ± 20% | Through Hole | PC Pin | 1.35A | 8mm | 12mm | -55°C | 125°C | A759 Series | ||||||
Each | 1+ $0.674 10+ $0.337 25+ $0.321 50+ $0.306 100+ $0.290 More Pricing... | 22µF | 25V | Radial Leaded | 0.05ohm | 5000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 2A | 6.3mm | 8mm | -55°C | 105°C | A758 Series | ||||||
Each | 1+ $0.608 10+ $0.299 25+ $0.289 50+ $0.280 100+ $0.270 More Pricing... | 47µF | 25V | Radial Leaded | 0.04ohm | 2000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 2.9A | 6.3mm | 8mm | -55°C | 105°C | A750 Series | ||||||
Each | 1+ $0.860 10+ $0.438 25+ $0.425 50+ $0.411 100+ $0.398 More Pricing... | 220µF | 25V | Radial Leaded | 0.015ohm | 2000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 4.42A | 8mm | 12mm | -55°C | 105°C | A750 Series | ||||||
Each | 1+ $0.929 10+ $0.487 25+ $0.459 50+ $0.430 100+ $0.402 More Pricing... | 1000µF | 10V | Radial Leaded | 0.013ohm | 2000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 4.5A | 10mm | 12mm | -55°C | 105°C | A750 Series | ||||||
Each | 10+ $0.613 25+ $0.596 50+ $0.578 100+ $0.561 500+ $0.471 More Pricing... | 270µF | 16V | Radial Leaded | 0.015ohm | 5000 hours @ 105°C | ± 20% | Through Hole | Radial Leaded | 4.1A | 8mm | 12mm | -55°C | 105°C | A755 Series | ||||||
Each | 1+ $3.440 10+ $2.460 25+ $2.320 50+ $2.170 100+ $1.860 More Pricing... | 8.2µF | 250V | Radial Leaded | 0.458ohm | 2000 hours @ 125°C | ± 20% | Through Hole | Radial Leaded | 950mA | 10mm | 12mm | -55°C | 125°C | A759 Series | ||||||
Each (Cut from Ammo Pack) | 1+ $1.140 | 1000µF | 6.3V | Radial Leaded | 0.009ohm | 10000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 5.7A | 8mm | 8mm | -55°C | 105°C | FPCAP RL8 Series | ||||||
Each | 1+ $1.120 10+ $1.110 25+ $1.040 50+ $0.967 100+ $0.861 More Pricing... | 220µF | 16V | Radial Leaded | 0.015ohm | 2000 hours @ 105°C | ± 20% | Through Hole | PC Pin | 4.5A | 8mm | 8mm | -55°C | 105°C | WCAP-PTG5 Series | ||||||