Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No25SVPD22MCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel87Y7372RL
Cut Tape87Y7372
Product RangeOS-CON SVPD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.920 | $1.92 |
| Total Price | $1.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.920 |
| 25+ | $1.320 |
| 100+ | $1.000 |
| 250+ | $0.930 |
| 500+ | $0.860 |
| 1000+ | $0.812 |
| 5000+ | $0.796 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No25SVPD22MCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel87Y7372RL
Cut Tape87Y7372
Product RangeOS-CON SVPD Series
Technical Datasheet
Capacitance22µF
Voltage(DC)25V
Capacitor Case / PackageRadial Can - SMD
ESR0.048ohm
Lifetime @ Temperature2000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current580mA
Product Diameter8mm
Product Length-
Product Width-
Product Height6.9mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeOS-CON SVPD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 125°C
Capacitor Mounting
Surface Mount
Ripple Current
580mA
Product Length
-
Product Height
6.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
25V
ESR
0.048ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SVPD Series
Technical Docs (2)
Alternatives for 25SVPD22M
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
