0
0 Items$0.00

Aluminium Polymer Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
73AH9497

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.530
25+$0.806
100+$0.790
250+$0.750
500+$0.710
More Pricing...
47µF
35V
Radial Can - SMD
0.048ohm
4000 hours @ 135°C
± 20%
Surface Mount
Solder
800mA
6.3mm
6mm
-55°C
135°C
PCH Series
61AK1228

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.593
25+$0.331
100+$0.255
250+$0.236
500+$0.199
More Pricing...
22µF
50V
Radial Can - SMD
0.048ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
1.1A
6.3mm
5.7mm
-55°C
125°C
A768 Series
89T0001

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$0.620
3000+$0.566
5000+$0.545
56µF
20V
Radial Can - SMD
0.048ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
1.3A
6.3mm
6mm
-55°C
105°C
PCV Series
73AH9465

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.895
2000+$0.893
3000+$0.875
5000+$0.857
10000+$0.839
More Pricing...
22µF
63V
Radial Can - SMD
0.048ohm
4000 hours @ 135°C
± 20%
Surface Mount
Solder
800mA
8mm
7mm
-55°C
135°C
PCH Series
85W3231

RoHS

Each (Supplied on Cut Tape)
Cut Tape
400+$2.650
800+$2.600
1200+$2.540
2000+$2.490
4000+$2.440
More Pricing...
15µF
125V
Radial Can - SMD
0.048ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
2A
10mm
12.7mm
-55°C
105°C
PCV Series
87Y7372

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.920
25+$1.320
100+$1.000
250+$0.930
500+$0.860
More Pricing...
22µF
25V
Radial Can - SMD
0.048ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
580mA
8mm
6.9mm
-55°C
125°C
OS-CON SVPD Series
58AC2095

RoHS

Each
1+$3.100
10+$2.790
25+$2.600
50+$2.420
100+$2.180
More Pricing...
150µF
63V
Radial Leaded
0.048ohm
2000 hours @ 125°C
± 20%
Through Hole
PC Pin
2.61A
10mm
16mm
-55°C
125°C
A759 Series
68AC5713

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.784
2000+$0.768
3000+$0.753
5000+$0.737
10000+$0.721
More Pricing...
22µF
25V
Radial Can - SMD
0.048ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
1.835A
8mm
6.9mm
-55°C
125°C
OS-CON SVPD Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK