Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD6025-48HBIP68Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2596
Product RangeOD6025-IP68 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $24.990 |
Price for:Each
Minimum: 500
Multiple: 1
$12,495.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD6025-48HBIP68Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2596
Product RangeOD6025-IP68 Series
Technical Datasheet
Supply Voltage48VDC
Supply Voltage VDC48V
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial28CFM
Air Flow - CFM28CFM
Noise Rating30dBA
Power Rating3.4W
Rated Speed4200rpm
Power Connection Type2 Lead Wires
Current Rating70mA
IP RatingIP68
Air Flow - m3/min-
Static Pressure0.22Inch-H2O
Product RangeOD6025-IP68 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage
48VDC
Voltage Type
DC
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Air Flow - CFM
28CFM
Power Rating
3.4W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Static Pressure
0.22Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Supply Voltage VDC
48V
Fan Frame Type
Square
External Depth
25mm
Flow Rate - Imperial
28CFM
Noise Rating
30dBA
Rated Speed
4200rpm
Current Rating
70mA
Air Flow - m3/min
-
Product Range
OD6025-IP68 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
