2. Cooling & Thermal Management
                                                                                                    3. Fans & Blowers
                                                                                                    4. DC Axial Fans
                                                                                                    5. OD6025-IP68 Series DC Axial Fans

                                                                                                    OD6025-IP68 Series DC Axial Fans:

                                                                                                    10 Products Found
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Supply Voltage VDC
                                                                                                    Supply Voltage
                                                                                                    Fan Frame Type
                                                                                                    Voltage Type
                                                                                                    Fan Frame Size
                                                                                                    External Depth
                                                                                                    Bearing Type
                                                                                                    Flow Rate - Imperial
                                                                                                    Air Flow - CFM
                                                                                                    Noise Rating
                                                                                                    Power Rating
                                                                                                    Rated Speed
                                                                                                    Power Connection Type
                                                                                                    Current Rating
                                                                                                    IP Rating
                                                                                                    Static Pressure
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    1 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    OD6025-24HBIP68
                                                                                                    ORION FANS OD6025-24HBIP68
                                                                                                    89AH2591

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ORION FANS
                                                                                                    1. DC Axial Fan
                                                                                                    2. 24 V
                                                                                                    3. Square
                                                                                                    4. 60 mm
                                                                                                    5. 25 mm
                                                                                                    6. Ball Bearing
                                                                                                    7. 25 CFM
                                                                                                    Each
                                                                                                    1+
                                                                                                    $17.490
                                                                                                    5+
                                                                                                    $17.060
                                                                                                    10+
                                                                                                    $16.610
                                                                                                    25+
                                                                                                    $15.740
                                                                                                    50+
                                                                                                    $14.870
                                                                                                    24V
                                                                                                    24VDC
                                                                                                    Square
                                                                                                    DC
                                                                                                    60mm
                                                                                                    25mm
                                                                                                    Ball Bearing
                                                                                                    25CFM
                                                                                                    25CFM
                                                                                                    30dBA
                                                                                                    2.8W
                                                                                                    4000rpm
                                                                                                    2 Lead Wires
                                                                                                    120mA
                                                                                                    IP68
                                                                                                    0.22Inch-H2O
                                                                                                    OD6025-IP68 Series
                                                                                                    OD6025-12HBIP68
                                                                                                    ORION FANS OD6025-12HBIP68
                                                                                                    89AH2585

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ORION FANS
                                                                                                    1. DC Axial Fan
                                                                                                    2. 12 V
                                                                                                    3. Square
                                                                                                    4. 60 mm
                                                                                                    5. 25 mm
                                                                                                    6. Ball Bearing
                                                                                                    7. 25 CFM
                                                                                                    Each
                                                                                                    1+
                                                                                                    $13.690
                                                                                                    12V
                                                                                                    12VDC
                                                                                                    Square
                                                                                                    DC
                                                                                                    60mm
                                                                                                    25mm
                                                                                                    Ball Bearing
                                                                                                    25CFM
                                                                                                    25CFM
                                                                                                    30dBA
                                                                                                    1.8W
                                                                                                    4000rpm
                                                                                                    2 Lead Wires
                                                                                                    150mA
                                                                                                    IP68
                                                                                                    0.22Inch-H2O
                                                                                                    OD6025-IP68 Series
                                                                                                    OD6025-48HBIP68
                                                                                                    ORION FANS OD6025-48HBIP68
                                                                                                    89AH2596

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ORION FANS
                                                                                                    1. DC Axial Fan
                                                                                                    2. 48 V
                                                                                                    3. Square
                                                                                                    4. 60 mm
                                                                                                    5. 25 mm
                                                                                                    6. Ball Bearing
                                                                                                    7. 28 CFM
                                                                                                    Each
                                                                                                    100+
                                                                                                    $23.670
                                                                                                    48V
                                                                                                    48VDC
                                                                                                    Square
                                                                                                    DC
                                                                                                    60mm
                                                                                                    25mm
                                                                                                    Ball Bearing
                                                                                                    28CFM
                                                                                                    28CFM
                                                                                                    30dBA
                                                                                                    3.4W
                                                                                                    4200rpm
                                                                                                    2 Lead Wires
                                                                                                    70mA
                                                                                                    IP68
                                                                                                    0.22Inch-H2O
                                                                                                    OD6025-IP68 Series
                                                                                                    OD6025-12HHBIP68
                                                                                                    ORION FANS OD6025-12HHBIP68
                                                                                                    36AJ7729

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ORION FANS
                                                                                                    1. DC Axial Fan
                                                                                                    2. 12 V
                                                                                                    3. Square
                                                                                                    4. 60 mm
                                                                                                    5. 25 mm
                                                                                                    6. Ball Bearing
                                                                                                    7. 32 CFM
                                                                                                    Each
                                                                                                    1+
                                                                                                    $19.380
                                                                                                    1000+
                                                                                                    $17.770
                                                                                                    12V
                                                                                                    -
                                                                                                    Square
                                                                                                    -
                                                                                                    60mm
                                                                                                    25mm
                                                                                                    Ball Bearing
                                                                                                    -
                                                                                                    32CFM
                                                                                                    32dBA
                                                                                                    1.8W
                                                                                                    4390rpm
                                                                                                    2 Lead Wires
                                                                                                    210mA
                                                                                                    IP68
                                                                                                    0.24Inch-H2O
                                                                                                    OD6025-IP68 Series
                                                                                                    OD6025-48HHBIP68
                                                                                                    ORION FANS OD6025-48HHBIP68
                                                                                                    36AJ7736

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ORION FANS
                                                                                                    1. DC Axial Fan
                                                                                                    2. 48 V
                                                                                                    3. Square
                                                                                                    4. 60 mm
                                                                                                    5. 25 mm
                                                                                                    6. Ball Bearing
                                                                                                    7. 32 CFM
                                                                                                    Each
                                                                                                    1+
                                                                                                    $25.740
                                                                                                    1000+
                                                                                                    $23.600
                                                                                                    48V
                                                                                                    -
                                                                                                    Square
                                                                                                    -
                                                                                                    60mm
                                                                                                    25mm
                                                                                                    Ball Bearing
                                                                                                    -
                                                                                                    32CFM
                                                                                                    32dBA
                                                                                                    3.4W
                                                                                                    4390rpm
                                                                                                    2 Lead Wires
                                                                                                    100mA
                                                                                                    IP68
                                                                                                    0.24Inch-H2O
                                                                                                    OD6025-IP68 Series
                                                                                                    OD6025-12MBIP68
                                                                                                    ORION FANS OD6025-12MBIP68
                                                                                                    36AJ7731

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ORION FANS
                                                                                                    1. DC Axial Fan
                                                                                                    2. 12 V
                                                                                                    3. Square
                                                                                                    4. 60 mm
                                                                                                    5. 25 mm
                                                                                                    6. Ball Bearing
                                                                                                    7. 17 CFM
                                                                                                    Each
                                                                                                    1+
                                                                                                    $19.380
                                                                                                    1000+
                                                                                                    $17.770
                                                                                                    12V
                                                                                                    -
                                                                                                    Square
                                                                                                    -
                                                                                                    60mm
                                                                                                    25mm
                                                                                                    Ball Bearing
                                                                                                    -
                                                                                                    17CFM
                                                                                                    25dBA
                                                                                                    1.5W
                                                                                                    3150rpm
                                                                                                    2 Lead Wires
                                                                                                    120mA
                                                                                                    IP68
                                                                                                    0.16Inch-H2O
                                                                                                    OD6025-IP68 Series
                                                                                                    OD6025-24MBIP68
                                                                                                    ORION FANS OD6025-24MBIP68
                                                                                                    36AJ7735

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ORION FANS
                                                                                                    1. DC Axial Fan
                                                                                                    2. 24 V
                                                                                                    3. Square
                                                                                                    4. 60 mm
                                                                                                    5. 25 mm
                                                                                                    6. Ball Bearing
                                                                                                    7. 17 CFM
                                                                                                    Each
                                                                                                    1+
                                                                                                    $19.380
                                                                                                    1000+
                                                                                                    $17.770
                                                                                                    24V
                                                                                                    -
                                                                                                    Square
                                                                                                    -
                                                                                                    60mm
                                                                                                    25mm
                                                                                                    Ball Bearing
                                                                                                    -
                                                                                                    17CFM
                                                                                                    25dBA
                                                                                                    2.2W
                                                                                                    3150rpm
                                                                                                    2 Lead Wires
                                                                                                    90mA
                                                                                                    IP68
                                                                                                    0.16Inch-H2O
                                                                                                    OD6025-IP68 Series
                                                                                                    OD6025-24HHBIP68
                                                                                                    ORION FANS OD6025-24HHBIP68
                                                                                                    36AJ7733

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ORION FANS
                                                                                                    1. DC Axial Fan
                                                                                                    2. 24 V
                                                                                                    3. Square
                                                                                                    4. 60 mm
                                                                                                    5. 25 mm
                                                                                                    6. Ball Bearing
                                                                                                    7. 32 CFM
                                                                                                    Each
                                                                                                    1+
                                                                                                    $19.380
                                                                                                    1000+
                                                                                                    $17.770
                                                                                                    24V
                                                                                                    -
                                                                                                    Square
                                                                                                    -
                                                                                                    60mm
                                                                                                    25mm
                                                                                                    Ball Bearing
                                                                                                    -
                                                                                                    32CFM
                                                                                                    32dBA
                                                                                                    2.8W
                                                                                                    4390rpm
                                                                                                    2 Lead Wires
                                                                                                    150mA
                                                                                                    IP68
                                                                                                    0.24Inch-H2O
                                                                                                    OD6025-IP68 Series
                                                                                                    OD6025-12LBIP68
                                                                                                    ORION FANS OD6025-12LBIP68
                                                                                                    36AJ7730

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ORION FANS
                                                                                                    1. DC Axial Fan
                                                                                                    2. 12 V
                                                                                                    3. Square
                                                                                                    4. 60 mm
                                                                                                    5. 25 mm
                                                                                                    6. Ball Bearing
                                                                                                    7. 14 CFM
                                                                                                    Each
                                                                                                    1+
                                                                                                    $19.380
                                                                                                    1000+
                                                                                                    $17.770
                                                                                                    12V
                                                                                                    -
                                                                                                    Square
                                                                                                    -
                                                                                                    60mm
                                                                                                    25mm
                                                                                                    Ball Bearing
                                                                                                    -
                                                                                                    14CFM
                                                                                                    20dBA
                                                                                                    1W
                                                                                                    2480rpm
                                                                                                    2 Lead Wires
                                                                                                    80mA
                                                                                                    IP68
                                                                                                    0.14Inch-H2O
                                                                                                    OD6025-IP68 Series
                                                                                                    OD6025-24LBIP68
                                                                                                    ORION FANS OD6025-24LBIP68
                                                                                                    36AJ7734

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    ORION FANS
                                                                                                    1. DC Axial Fan
                                                                                                    2. 24 V
                                                                                                    3. Square
                                                                                                    4. 60 mm
                                                                                                    5. 25 mm
                                                                                                    6. Ball Bearing
                                                                                                    7. 14 CFM
                                                                                                    Each
                                                                                                    1+
                                                                                                    $19.380
                                                                                                    1000+
                                                                                                    $17.770
                                                                                                    24V
                                                                                                    -
                                                                                                    Square
                                                                                                    -
                                                                                                    60mm
                                                                                                    25mm
                                                                                                    Ball Bearing
                                                                                                    -
                                                                                                    14CFM
                                                                                                    20dBA
                                                                                                    1.5W
                                                                                                    2480rpm
                                                                                                    2 Lead Wires
                                                                                                    60mA
                                                                                                    IP68
                                                                                                    0.14Inch-H2O
                                                                                                    OD6025-IP68 Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-10 of 10 items
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
                                                                                                    Return a Product