48VDC DC Axial Fans:

94 Products Found
Find a huge range of 48VDC DC Axial Fans at Newark Electronics. We stock a wide range of DC Axial Fans, such as 12VDC, 24VDC, 48VDC & 5VDC DC Axial Fans from the worlds top manufacturers including: Ebm-papst, Adda, Orion Fans, NMB Technologies & Multicomp
View
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
86K9917

RoHS

Each
1+
$151.560
5+
$148.220
10+
$144.870
48V
48VDC
Rectangular with Rounded Ends
DC
172mm
51mm
Ball Bearing
241CFM
241CFM
410m³/h
57dBA
17W
3400rpm
Terminals
-
IP20
6.834m³/min
-
6400 Series
86K9914

RoHS

Each
1+
$163.150
5+
$159.620
10+
$156.080
25+
$149.020
48V
48VDC
Circular
DC
172mm
51mm
Ball Bearing
241CFM
241CFM
6.824m³/min
55dBA
17W
3400rpm
2 Lead Wires
-
IP20
6.824m³/min
-
6200N Series
85M2235

RoHS

Each
1+
$67.690
5+
$64.140
10+
$60.590
25+
$59.790
50+
$58.980
More Pricing...
48V
48VDC
Square
DC
80mm
38mm
Ball Bearing
78CFM
78CFM
2.18m³/min
55dBA
11W
8400rpm
2 Lead Wires
-
IP20
2.18m³/min
-
8200J Series
89AH2595

RoHS

Each
1+
$14.670
5+
$14.150
10+
$13.640
48V
48VDC
Square
DC
60mm
25mm
Ball Bearing
28CFM
28CFM
-
30dBA
3.4W
4200rpm
2 Lead Wires
70mA
IP55
-
0.23Inch-H2O
OD6025 Series
10R6582

RoHS

Each
1+
$67.870
5+
$66.430
10+
$64.990
48V
48VDC
Square
DC
119mm
38mm
Ball Bearing
141.3CFM
141.3CFM
240m³/h
50dBA
8.6W
4300rpm
2 Lead Wires
-
IP20
4m³/min
-
4400 Series
86K9841

RoHS

Each
1+
$87.780
5+
$85.920
10+
$84.060
25+
$80.330
50+
$76.610
More Pricing...
48V
48VDC
Square
DC
119mm
38mm
Ball Bearing
94CFM
94CFM
160m³/h
44dBA
3.5W
2800rpm
2 Lead Wires
-
IP20
2.667m³/min
-
4100N Series
89AH2503

RoHS

Each
1+
$26.000
48V
48VDC
Square
DC
120mm
25mm
Ball Bearing
120CFM
120CFM
-
42dBA
4.5W
3100rpm
2 Lead Wires
90mA
IP68
-
0.24Inch-H2O
OD1225-IP68 Series
39T3306

RoHS

Date/Lot Code

Each
1+
$48.730
48V
48VDC
Square
DC
120mm
38mm
Ball Bearing
189.9CFM
189.9CFM
5.38m³/min
59.5dBA
21.6W
5000rpm
2 Lead Wires
450mA
IP54
5.38m³/min
-
4715VL Series
14AC8517

RoHS

Each
1+
$75.010
10+
$71.150
50+
$65.150
100+
$61.290
250+
$56.360
48V
48VDC
Square
DC
80mm
25mm
Ball Bearing
57CFM
57CFM
96.9m³/h
46dBA
4.56W
4500rpm
2 Lead Wires
95mA
IP68
1.615m³/min
-
-
58P0895

RoHS

Each
1+
$19.280
5+
$17.530
10+
$17.150
25+
$16.770
50+
$15.850
More Pricing...
48V
48VDC
Square
DC
120mm
25mm
Ball Bearing
98.965CFM
98.965CFM
2.8m³/min
43.3dBA
5.76W
2500rpm
2 Lead Wires
120mA
-
2.8m³/min
-
AD12025 Series
89AH2530

RoHS

Each
1+
$35.730
5+
$34.840
10+
$33.950
25+
$32.160
50+
$30.370
More Pricing...
48V
48VDC
Square
DC
120mm
38mm
Ball Bearing
90CFM
90CFM
-
42dBA
14W
3000rpm
Terminals
100mA
IP55
-
0.469Inch-H2O
OD1238 HTB Series
89AH2537

RoHS

Each
1+
$91.050
48V
48VDC
Rectangular with Rounded Ends
DC
172mm
51mm
Ball Bearing
235CFM
235CFM
-
52dBA
23.5W
3300rpm
2 Lead Wires
480mA
IP68
-
0.79Inch-H2O
OD172SAP-IP68 Series
14AC8480

RoHS

Each
1+
$56.250
10+
$53.350
50+
$48.850
100+
$45.960
250+
$42.260
48V
48VDC
Square
DC
80mm
25mm
Ball Bearing
53CFM
53CFM
90.1m³/h
44.5dBA
3.6W
4200rpm
2 Lead Wires
75mA
IP56
1.51m³/min
-
-
89AH2624

RoHS

Each
1+
$22.800
5+
$22.240
10+
$21.670
25+
$20.530
50+
$19.380
More Pricing...
48V
48VDC
Square
DC
80mm
32mm
Ball Bearing
50CFM
50CFM
-
42dBA
-
3800rpm
2 Lead Wires
70mA
IP55
-
0.35Inch-H2O
OD8032 Series
89AH2625

RoHS

Each
1+
$28.870
5+
$28.150
10+
$27.430
25+
$25.990
50+
$24.540
More Pricing...
48V
48VDC
Square
DC
80mm
32mm
Ball Bearing
77CFM
77CFM
-
50dBA
7.8W
6000rpm
2 Lead Wires
160mA
IP68
-
0.73Inch-H2O
OD8032-IP68 Series
86K9933

RoHS

Each
25+
$66.740
50+
$63.190
100+
$60.290
250+
$55.780
48V
48VDC
Square
DC
80mm
32mm
Ball Bearing
31.8CFM
31.8CFM
54m³/h
36dBA
2.6W
3300rpm
2 Lead Wires
-
IP20
0.9m³/min
-
8300 Series
91R0150

RoHS

Each
10+
$283.330
48V
48VDC
Circular
DC
220mm
51mm
Ball Bearing
553.3CFM
553.3CFM
940m³/h
66dBA
54W
5000rpm
4 Lead Wires
-
IP54
15.667m³/min
-
2200 FTD Series
85M2157

RoHS

Each
1+
$214.870
48V
48VDC
Circular
DC
172mm
51mm
Ball Bearing
559CFM
559CFM
15.831m³/min
75dBA
150W
9200rpm
4 Lead Wires
-
IP20
15.831m³/min
-
6300 TD Series
79R8962

RoHS

Each
25+
$128.380
50+
$119.440
100+
$113.690
250+
$110.500
48V
48VDC
Square
DC
80mm
38mm
Ball Bearing
131CFM
131CFM
130.98m³/min
71dBA
36W
14000rpm
2 Lead Wires
-
IP20
130.98m³/min
-
8200J Series
88H3022

RoHS

Each
Pricing is unavailable. Please contact customer services.
48V
48VDC
Square
DC
127mm
38mm
Ball Bearing
159CFM
159CFM
270m³/h
56dBA
22W
5000rpm
2 Lead Wires
-
IP20
4.5m³/min
-
DV5200 Series
85M2156

RoHS

Each
10+
$259.180
48V
48VDC
Circular
DC
172mm
51mm
Ball Bearing
353CFM
353CFM
10m³/min
60dBA
41W
5500rpm
4 Lead Wires
-
IP20
10m³/min
-
6300 TD Series
68Y5241

RoHS

Each
25+
$227.300
50+
$215.760
100+
$205.380
48V
48VDC
Circular
DC
172mm
51mm
Ball Bearing
320.8CFM
320.8CFM
9.09m³/min
58dBA
31W
5000rpm
2 Lead Wires
-
IP68
9.09m³/min
-
6300 U Series
55Y8219
Each
25+
$256.190
48V
48VDC
Circular
DC
200mm
51mm
Ball Bearing
783CFM
783CFM
1330m³/min
74dBA
139.2W
6500rpm
4 Lead Wires, Locked Rotor
2.9A
-
1330m³/min
-
R200 Series
10R6583

RoHS

Each
25+
$65.950
50+
$61.350
100+
$58.400
250+
$56.760
48V
48VDC
Square
DC
119mm
38mm
Ball Bearing
88.3CFM
88.3CFM
150m³/h
37dBA
2.5W
2700rpm
2 Lead Wires
-
IP20
2.5m³/min
-
4400 Series
58P0896

RoHS

Each
100+
$19.260
250+
$17.560
48V
48VDC
Square
DC
120mm
38mm
Ball Bearing
120.1CFM
120.1CFM
3.399m³/min
48dBA
10.56W
3200rpm
2 Lead Wires
220mA
-
3.399m³/min
-
AD12038 Series
1-25 of 94 items
of 4 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY