Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA938AP-22-1WB1855Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2491
Product RangeOA938 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.960 |
| 5+ | $42.860 |
| 10+ | $41.760 |
| 25+ | $39.560 |
| 50+ | $38.770 |
| 100+ | $37.980 |
| 250+ | $37.190 |
| 5000+ | $36.400 |
Price for:Each
Minimum: 1
Multiple: 1
$43.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA938AP-22-1WB1855Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2491
Product RangeOA938 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM55CFM
Noise Rating40dBA
Power Rating15W
Rated Speed3150rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.22Inch-H2O
Product RangeOA938 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
40dBA
Rated Speed
3150rpm
Current Rating
-
Air Flow - m3/min
-
Product Range
OA938 Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
55CFM
Power Rating
15W
Power Connection Type
2 Lead Wires
IP Rating
IP55
Static Pressure
0.22Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Alternatives for OA938AP-22-1WB1855
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
