0
0 Items$0.00

Square AC Axial Fans :

721 Products Found
Find a huge range of Square AC Axial Fans at Newark Electronics. We stock a wide range of AC Axial Fans, such as Square, Circular & Rectangular with Rounded Ends AC Axial Fans from the worlds top manufacturers including: Orion Fans, Ebm-papst, NMB Technologies, Multicomp & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Nominal Rated Voltage AC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
IP Rating
Air Flow - m3/min
Operating Voltage Min
Operating Voltage Max
Static Pressure
Product Range
70K8584

RoHS

Each
1+$30.000
10+$28.870
115V
Square
80mm
25mm
Precision Ball Bearing
22CFM
-
34.5dBA
11W
2900rpm
2 Lead Wires
120mA
-
-
0.62m³/min
-
-
-
-
70K8583

RoHS

Each
1+$21.070
10+$20.280
115V
Square
80mm
38mm
Sleeve Bearing
30CFM
-
35dBA
12W
2750rpm
2 Lead Wires
150mA
-
-
0.85m³/min
-
-
-
Multicomp Pro AC Axial Fans
88K2742

RoHS

Each
1+$84.560
5+$80.910
10+$77.250
25+$72.930
50+$72.700
More Pricing...
230V
Square
119mm
38mm
Ball Bearing
106CFM
-
51dBA
18W
-
2 Lead Wires
-
-
IP20
2.97m³/min
-
-
-
4000X Series
70K8554

RoHS

Each
1+$21.250
10+$20.330
115V
Square
92mm
25mm
Sleeve Bearing
36CFM
-
39dBA
12W
2750rpm
Terminals
120mA
-
-
1.019m³/min
-
-
-
-
88K2738

RoHS

Each
1+$47.200
5+$46.200
10+$45.190
25+$43.170
50+$42.310
More Pricing...
115V
Square
119mm
38mm
Sleeve Bearing
106CFM
-
50dBA
18W
-
2 Lead Wires
-
-
IP20
2.97m³/min
-
-
-
4000X Series
88K2751

RoHS

Each
1+$63.880
5+$60.760
10+$57.630
25+$54.410
50+$54.240
More Pricing...
115V
Square
80mm
38mm
Sleeve Bearing
35.9CFM
-
34dBA
11W
3200rpm
2 Lead Wires
-
-
IP20
1.017m³/min
-
-
-
8000 N Series
86K9826

RoHS

Each
1+$72.870
5+$71.470
10+$70.080
25+$68.680
50+$67.280
More Pricing...
115V
Square
92mm
38mm
Ball Bearing
52.4CFM
-
42dBA
11W
3200rpm
2 Lead Wires
-
-
IP54, IP68
1.47m³/min
-
-
-
3000 Series
01M9465

RoHS

Each
1+$283.010
5+$277.980
10+$272.950
25+$267.490
50+$262.030
115V
Square
200mm
80mm
Ball Bearing
544.5CFM
-
59dBA
80W
2800rpm
Terminals
70mA
-
IP44
15.417m³/min
-
-
-
W2E200 Series
33K2465

RoHS

Date/Lot Code

Each
1+$131.730
5+$128.830
10+$125.920
25+$120.100
50+$114.290
More Pricing...
100V
Square
120mm
25mm
Ball Bearing
77.69CFM
-
43dBA
14W
2400rpm
Terminals
180mA
-
IPX7
2.2m³/min
-
-
-
R87F Series
70K8567

RoHS

Each
1+$21.540
10+$20.730
115V
Square
119mm
38.5mm
Sleeve Bearing
115CFM
-
49dBA
20W
3100rpm
Terminals
240mA
-
-
3.25m³/min
-
-
-
Multicomp Pro Axial Fans
86K9877

RoHS

Each
1+$174.930
5+$165.510
10+$156.090
25+$155.600
50+$152.490
More Pricing...
230V
Square
135mm
38mm
Ball Bearing
138.3CFM
-
46dBA
30W
2700rpm
2 Lead Wires
-
-
IP20
3.917m³/min
-
-
-
5600 Series
07H3215

RoHS

Date/Lot Code

Each
1+$107.630
5+$105.200
10+$102.760
25+$97.900
50+$95.940
More Pricing...
200V
Square
120mm
25mm
Ball Bearing
77.69CFM
-
43dBA
12W
2400rpm
Terminals
78mA
-
IPX7
2.2m³/min
-
-
-
R87F Series
70K8556

RoHS

Each
1+$24.150
10+$23.240
115V
Square
92mm
25mm
Sleeve Bearing
36CFM
-
39dBA
12W
2750rpm
2 Lead Wires
120mA
-
-
1.019m³/min
-
-
-
-
97K9717

RoHS

Each
1+$26.350
10+$25.440
220V to 240V
Square
80mm
38mm
Sleeve Bearing
30CFM
-
35dBA
-
2300rpm
2 Lead Wires
90mA
-
-
0.85m³/min
-
-
-
Slimline
86K9798

RoHS

Each
1+$405.700
5+$361.790
10+$317.880
25+$312.490
50+$306.240
230V
Square
280mm
80mm
Ball Bearing
1100CFM
-
73dBA
200W
2850rpm
Terminal Block
-
-
IP44
30.8m³/min
-
-
-
W2E250 Series
70K8568

RoHS

Each
1+$24.610
10+$23.690
220V to 240V
Square
119mm
38.5mm
Sleeve Bearing
115CFM
-
49dBA
21W
2700rpm
Terminals
140mA
-
-
3.25m³/min
-
-
-
Multicomp Pro AC Axial Fans
11J4700

RoHS

Each
1+$377.100
5+$373.480
10+$369.850
25+$362.450
50+$355.060
230V
Square
250mm
80mm
Ball Bearing
1077.1CFM
-
66dBA
180W
2700rpm
4 Lead Wires
790mA
-
IP44
31.084m³/min
-
-
-
W2E250 Series
86K9858

RoHS

Each
1+$60.100
5+$57.080
10+$54.060
25+$50.940
50+$50.780
More Pricing...
115V
Square
119mm
38mm
Sleeve Bearing
106CFM
-
50dBA
18W
3100rpm
Terminals
-
-
IP54, IP65
3m³/min
-
-
-
4000 N Series
70K8577

RoHS

Each
1+$21.250
10+$20.330
115V
Square
120mm
38mm
Sleeve Bearing
105CFM
-
48dBA
18W
2900rpm
2 Lead Wires
210mA
-
-
2.97m³/min
-
-
-
Multicomp Pro Axial Fans
78M6469

RoHS

Each
1+$643.430
5+$615.150
10+$586.860
25+$575.120
50+$563.390
115V
Square
280mm
80mm
Ball Bearing
-
-
-
165W
2650rpm
Terminal Block
1.47A
-
IP44
-
-
-
-
W2E250 Series
86K9862

RoHS

Each
1+$76.550
5+$75.770
10+$74.980
25+$73.480
50+$71.980
More Pricing...
115V
Square
119mm
38mm
Ball Bearing
105.9CFM
-
45dBA
18W
3100rpm
2 Lead Wires
-
-
IP20
2.97m³/min
-
-
-
4000Z Series
93B7942

RoHS

Each
1+$126.960
5+$119.390
10+$111.820
25+$111.470
50+$109.240
More Pricing...
115V
Square
119mm
38mm
Ball Bearing
105.9CFM
-
45dBA
18W
3100rpm
2 Terminals and 3 Lead Wires
-
-
IP20
2.667m³/min
-
-
-
4000Z Series
96M8082

RoHS

Each
1+$25.350
5+$24.030
10+$22.500
25+$21.020
50+$20.600
More Pricing...
220V to 240V
Square
120mm
38mm
Ball Bearing
107CFM
-
50dBA
20W
3050rpm
2 Lead Wires
125mA
-
-
3.03m³/min
-
-
-
DP
70K8564

RoHS

Each
1+$24.610
10+$23.690
220V to 240V
Square
119mm
38.5mm
Sleeve Bearing
105CFM
-
48dBA
19W
2550rpm
Terminals
125mA
-
-
2.97m³/min
-
-
-
Multicomp Pro AC Axial Fans
70K8565

RoHS

Each
1+$29.530
10+$28.430
220V to 240V
Square
119mm
38.5mm
Precision Ball Bearing
107CFM
-
50dBA
19W
2750rpm
Terminals
125mA
-
-
3.03m³/min
-
-
-
-
1-25 of 721 items
of 29 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY