Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA80AP-22-3WB1855Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.36AJ7439
Product RangeOA80 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 500+ | $48.970 |
| 1000+ | $47.990 |
Price for:Each
Minimum: 500
Multiple: 500
$24,485.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA80AP-22-3WB1855Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.36AJ7439
Product RangeOA80 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM21CFM
Noise Rating23dB
Power Rating6W
Rated Speed1900rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.08Inch-H2O
Product RangeOA80 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- OA80 series AC axial fan
- Dual ball bearings
- 230VAC voltage
- 22AWG 2x lead wires connection
- Die cast aluminium frame
- 50,000 hours (L10 at 55°C) ball bearing life expectancy
- Shaded pole, impedance protected motor
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
23dB
Rated Speed
1900rpm
Current Rating
-
Air Flow - m3/min
-
Product Range
OA80 Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
21CFM
Power Rating
6W
Power Connection Type
2 Lead Wires
IP Rating
IP55
Static Pressure
0.08Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for OA80AP-22-3WB1855
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
