Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA80AP-22-3WB
Newark Part No.36AJ7438
Product RangeOA80 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.810 |
| 1000+ | $22.740 |
Price for:Each
Minimum: 500
Multiple: 1
$12,405.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA80AP-22-3WB
Newark Part No.36AJ7438
Product RangeOA80 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM17CFM
Noise Rating28dB
Power Rating12W
Rated Speed1950rpm
Power Connection Type2 Lead Wires
Current Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.09Inch-H2O
Product RangeOA80 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- OA80 series AC axial fan
- Dual ball bearings
- 230VAC voltage
- 22AWG 2x lead wires connection
- Die cast aluminium frame
- 60,000 hours (L10 at 40°C) ball bearing life expectancy
- Shaded pole, impedance protected motor
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
28dB
Rated Speed
1950rpm
Current Rating
-
Air Flow - m3/min
-
Product Range
OA80 Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
17CFM
Power Rating
12W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.09Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for OA80AP-22-3WB
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
