Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA4715-23TBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.51AK1558
Product RangeOA4715 Challenger Series
Your Part Number
26 In Stock
23 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.600 |
| 5+ | $28.980 |
| 10+ | $28.350 |
| 25+ | $27.100 |
| 50+ | $25.850 |
| 100+ | $24.600 |
Price for:Each
Minimum: 1
Multiple: 1
$29.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA4715-23TBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.51AK1558
Product RangeOA4715 Challenger Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM110CFM
Noise Rating44dBA
Power Rating24W
Rated Speed3000rpm
Power Connection TypeTerminals
Current Rating200mA
IP Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.37Inch-H2O
Product RangeOA4715 Challenger Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
44dBA
Rated Speed
3000rpm
Current Rating
200mA
IP Rating
-
Static Pressure
0.37Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
110CFM
Power Rating
24W
Power Connection Type
Terminals
IP Rating
-
Air Flow - m3/min
-
Product Range
OA4715 Challenger Series
Technical Docs (1)
Alternatives for OA4715-23TB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
