Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOA280AP-22-1TB1868
Newark Part No.51AK1555
Product RangeOA280AP IP68 Series
Your Part Number
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $314.090 |
| 5+ | $308.040 |
| 10+ | $301.990 |
| 25+ | $289.900 |
Price for:Each
Minimum: 1
Multiple: 1
$314.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA280AP-22-1TB1868
Newark Part No.51AK1555
Product RangeOA280AP IP68 Series
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size280mm
External Depth89mm
Bearing TypeBall Bearing
Air Flow - CFM1300CFM
Noise Rating73dBA
Power Rating210W
Rated Speed3200rpm
Power Connection TypeTerminals
Current Rating-
IP RatingIP68
IP RatingIP68
Air Flow - m3/min-
Product RangeOA280AP IP68 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
280mm
Bearing Type
Ball Bearing
Noise Rating
73dBA
Rated Speed
3200rpm
Current Rating
-
IP Rating
IP68
Product Range
OA280AP IP68 Series
Fan Frame Type
Square
External Depth
89mm
Air Flow - CFM
1300CFM
Power Rating
210W
Power Connection Type
Terminals
IP Rating
IP68
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate