Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA280AN-22-1TB18
Newark Part No.89AH2450
Product RangeOA280 Series
Your Part Number
5 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $202.730 |
| 5+ | $182.970 |
| 10+ | $163.200 |
| 25+ | $157.810 |
Price for:Each
Minimum: 1
Multiple: 1
$202.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA280AN-22-1TB18
Newark Part No.89AH2450
Product RangeOA280 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size280mm
External Depth80mm
Bearing TypeBall Bearing
Air Flow - CFM1130CFM
Noise Rating70dBA
Power Rating158W
Rated Speed2700rpm
Power Connection TypeTerminals
Current Rating820mA
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.65Inch-H2O
Product RangeOA280 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
280mm
Bearing Type
Ball Bearing
Noise Rating
70dBA
Rated Speed
2700rpm
Current Rating
820mA
Air Flow - m3/min
-
Product Range
OA280 Series
Fan Frame Type
Square
External Depth
80mm
Air Flow - CFM
1130CFM
Power Rating
158W
Power Connection Type
Terminals
IP Rating
IP55
Static Pressure
0.65Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for OA280AN-22-1TB18
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
