Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOA225AP-22-1TB1869K
Newark Part No.45AJ0104
Product RangeOA225AP-IP69K Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 5+ | $169.060 |
| 10+ | $164.730 |
| 25+ | $156.070 |
Price for:Each
Minimum: 5
Multiple: 1
$845.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA225AP-22-1TB1869K
Newark Part No.45AJ0104
Product RangeOA225AP-IP69K Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size225mm
External Depth80mm
Bearing TypeBall Bearing
Air Flow - CFM620CFM
Noise Rating66dB
Power Rating80W
Rated Speed3100rpm
Power Connection TypeTerminals
Current Rating-
IP RatingIP69K
Air Flow - m3/min-
Product RangeOA225AP-IP69K Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- OA2543AP-IP69K series AC fan
- 230VAC input voltage
- Die cast aluminium black finish frame
- Steel, all metal, 7 blades impeller
- AC, outer rotor, capacitor induction, single phase, thermally protected, IP69K motor
- Terminal type ball bearing
- 205x72mm (8”x2.8”) size
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
225mm
Bearing Type
Ball Bearing
Noise Rating
66dB
Rated Speed
3100rpm
Current Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
80mm
Air Flow - CFM
620CFM
Power Rating
80W
Power Connection Type
Terminals
IP Rating
IP69K
Product Range
OA225AP-IP69K Series
Alternatives for OA225AP-22-1TB1869K
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate