Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA180APL-22-1TB1869KCopy
Newark Part No.45AJ0092
Product RangeOA180APL-IP69K Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA180APL-22-1TB1869KCopy
Newark Part No.45AJ0092
Product RangeOA180APL-IP69K Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size180mm
External Depth65mm
Bearing TypeBall Bearing
Air Flow - CFM400CFM
Noise Rating65dB
Power Rating80W
Rated Speed3250rpm
Power Connection TypeTerminals
Current Rating-
IP RatingIP69K
Air Flow - m3/min-
Static Pressure0.8Inch-H2O
Product RangeOA180APL-IP69K Series
SVHCNo SVHC (04-Feb-2026)
Alternatives for OA180APL-22-1TB1869K
2 Products Found
Product Overview
- OA180APL IP69K series AC fan
- 230VAC input voltage
- Die cast aluminium black finish frame
- Steel, all metal, 7 blades impeller
- AC, outer rotor, capacitor induction, single phase, thermally protected, IP69K motor
- Terminal type ball bearing
- 180 x 65mm (7.1” x 2.6”) size
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
180mm
Bearing Type
Ball Bearing
Noise Rating
65dB
Rated Speed
3250rpm
Current Rating
-
Air Flow - m3/min
-
Product Range
OA180APL-IP69K Series
Fan Frame Type
Square
External Depth
65mm
Air Flow - CFM
400CFM
Power Rating
80W
Power Connection Type
Terminals
IP Rating
IP69K
Static Pressure
0.8Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
