Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOA119AP-22-1WB
Newark Part No.36AJ7197
Product RangeOA119 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.360 |
| 1000+ | $30.580 |
Price for:Each
Minimum: 1
Multiple: 1
$33.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA119AP-22-1WB
Newark Part No.36AJ7197
Product RangeOA119 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size127mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM130CFM
Noise Rating46dB
Power Rating14W
Rated Speed2750rpm
Power Connection Type2 Lead Wires
Current Rating-
IP Rating-
Air Flow - m3/min-
Product RangeOA119 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- OA119AP series AC fan
- 230VAC input voltage
- Die cast aluminium black finish frame
- PBT, UL94V-0 plastic impeller
- Shaded pole, impedance protected motor
- Wire lead type ball bearing
- 127 x 38mm (5.0” x 1.5”) size
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
127mm
Bearing Type
Ball Bearing
Noise Rating
46dB
Rated Speed
2750rpm
Current Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
130CFM
Power Rating
14W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
OA119 Series
Technical Docs (2)
Alternatives for OA119AP-22-1WB
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate