Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA119AP-22-1TB1855Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.36AJ7196
Product RangeOA119 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $50.550 |
| 5+ | $49.290 |
| 10+ | $48.020 |
| 25+ | $45.500 |
| 50+ | $42.970 |
| 100+ | $40.440 |
| 250+ | $39.630 |
Price for:Each
Minimum: 1
Multiple: 1
$50.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA119AP-22-1TB1855Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.36AJ7196
Product RangeOA119 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size127mm
External Depth38.5mm
Bearing TypeBall Bearing
Air Flow - CFM128CFM
Noise Rating48dB
Power Rating26W
Rated Speed2950rpm
Power Connection TypeTerminals
Current Rating-
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.29Inch-H2O
Product RangeOA119 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- OA119AP metal series AC fan
- 230VAC input voltage
- Die-cast aluminium frame
- Metal alloy impeller
- Shaded pole, impedance protected motor
- Terminal type ball bearing
- 127 x 38mm (5.0” x 1.5”) size
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
127mm
Bearing Type
Ball Bearing
Noise Rating
48dB
Rated Speed
2950rpm
Current Rating
-
Air Flow - m3/min
-
Product Range
OA119 Series
Fan Frame Type
Square
External Depth
38.5mm
Air Flow - CFM
128CFM
Power Rating
26W
Power Connection Type
Terminals
IP Rating
IP55
Static Pressure
0.29Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Alternatives for OA119AP-22-1TB1855
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
