Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTR1P02T1GCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel45J2173
Re-Reel10N9587RL
Cut Tape10N9587
Your Part Number
4,883 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.562 | $0.56 |
| Total Price | $0.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.562 |
| 50+ | $0.268 |
| 100+ | $0.239 |
| 250+ | $0.213 |
| 500+ | $0.187 |
| 1000+ | $0.183 |
| 2500+ | $0.180 |
| 5000+ | $0.176 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.146 |
| 6000+ | $0.136 |
| 9000+ | $0.133 |
| 15000+ | $0.131 |
| 30000+ | $0.128 |
| 75000+ | $0.125 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTR1P02T1GCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel45J2173
Re-Reel10N9587RL
Cut Tape10N9587
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id1A
Drain Source On State Resistance0.18ohm
On Resistance Rds(on)0.148ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd400mW
Gate Source Threshold Voltage Max1.9V
Transistor Case StyleSOT-23
Power Dissipation400mW
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NTR1P02T1G is a P-channel Power MOSFET features ultra-low on-resistance provides higher efficiency and extends battery life.
Applications
Communications & Networking, Computers & Computer Peripherals
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.18ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
400mW
Transistor Case Style
SOT-23
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
1A
On Resistance Rds(on)
0.148ohm
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.9V
Power Dissipation
400mW
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NTR1P02T1G
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
