Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 9000+ | $0.094 |
| 18000+ | $0.092 |
| 36000+ | $0.091 |
| 72000+ | $0.090 |
| 100000000+ | $0.089 |
Price for:Each (Supplied on Full Reel)
Minimum: 9000
Multiple: 9000
$846.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTE4151PT1G.Copy
Newark Part No.28AC0218
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id760mA
Drain Source On State Resistance0.26ohm
On Resistance Rds(on)0.26ohm
Transistor MountingSurface Mount
Power Dissipation Pd313mW
Rds(on) Test Voltage4.5V
Transistor Case StyleSC-89
Gate Source Threshold Voltage Max1.2V
Power Dissipation313mW
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.26ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
1.2V
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
760mA
On Resistance Rds(on)
0.26ohm
Power Dissipation Pd
313mW
Transistor Case Style
SC-89
Power Dissipation
313mW
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NTE4151PT1G.
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
