0
0 Items$0.00

760mA Single MOSFETs :

6 Products Found
Find a huge range of 760mA Single MOSFETs at Newark Electronics. We stock a wide range of Single MOSFETs, such as 100A, 40A, 50A & 12A Single MOSFETs from the worlds top manufacturers including: Onsemi, Infineon & Diodes Inc.

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Transistor Polarity
Channel Type
Drain Source Voltage Vds
Continuous Drain Current Id
On Resistance Rds(on)
Drain Source On State Resistance
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
10N9708

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.362
50+$0.249
100+$0.165
250+$0.146
500+$0.127
More Pricing...
P Channel
P Channel
20V
760mA
0.26ohm
0.36ohm
SC-75
Surface Mount
4.5V
301mW
450mV
301mW
3Pins
150°C
50AC6484

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.471
50+$0.314
100+$0.187
250+$0.170
500+$0.153
More Pricing...
P Channel
P Channel
20V
760mA
0.26ohm
0.36ohm
SC-89
Surface Mount
4.5V
313mW
1.2V
313mW
3Pins
150°C
28AK8509

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.453
50+$0.286
100+$0.188
250+$0.167
500+$0.146
More Pricing...
N Channel
N Channel
20V
760mA
0.6ohm
0.6ohm
X1-DFN1006
Surface Mount
4.5V
380mW
1V
380mW
3Pins
150°C
28AC0218

RoHS

Each (Supplied on Full Reel)
Full Reel
9000+$0.094
18000+$0.092
36000+$0.091
72000+$0.090
100000000+$0.089
P Channel
P Channel
20V
760mA
0.26ohm
0.26ohm
SC-89
Surface Mount
4.5V
313mW
1.2V
313mW
3Pins
150°C
26AC2739

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.105
6000+$0.089
12000+$0.079
18000+$0.075
30000+$0.068
P Channel
P Channel
20V
760mA
0.26ohm
0.26ohm
SC-75
Surface Mount
4.5V
301mW
450mV
301mW
3Pins
150°C
26AC0680

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.055
P Channel
P Channel
30V
760mA
0.6ohm
0.6ohm
SOT-23
Surface Mount
10V
540mW
1V
540mW
3Pins
150°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM