Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMVGSF1N02LT1GCopy
Newark Part No.
Full Reel92T2115
Re-Reel14AC4591
Cut Tape14AC4591
Your Part Number
91,694 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.040 | $1.04 |
| Total Price | $1.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 10+ | $0.610 |
| 25+ | $0.517 |
| 50+ | $0.423 |
| 100+ | $0.331 |
| 250+ | $0.308 |
| 500+ | $0.285 |
| 1000+ | $0.260 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.349 |
| 6000+ | $0.328 |
| 12000+ | $0.312 |
| 18000+ | $0.296 |
| 30000+ | $0.286 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMVGSF1N02LT1GCopy
Newark Part No.
Full Reel92T2115
Re-Reel14AC4591
Cut Tape14AC4591
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id750mA
Drain Source On State Resistance0.075ohm
On Resistance Rds(on)0.075ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.7V
Power Dissipation Pd400mW
Power Dissipation400mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.075ohm
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation Pd
400mW
No. of Pins
3Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
750mA
On Resistance Rds(on)
0.075ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.7V
Power Dissipation
400mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MVGSF1N02LT1G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
