0
0 Items$0.00

750mA Single MOSFETs :

11 Products Found
Find a huge range of 750mA Single MOSFETs at Newark Electronics. We stock a wide range of Single MOSFETs, such as 100A, 40A, 50A & 12A Single MOSFETs from the worlds top manufacturers including: Onsemi, Diodes Inc., Littelfuse & Nexperia

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
On Resistance Rds(on)
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Automotive Qualification Standard
97K5006

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.601
50+$0.382
100+$0.255
250+$0.228
500+$0.200
More Pricing...
N Channel
N Channel
20V
750mA
0.09ohm
0.075ohm
SOT-23
Surface Mount
10V
400mW
1.7V
400mW
3Pins
150°C
-
-
14AC4591

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.140
50+$0.737
100+$0.508
250+$0.459
500+$0.409
More Pricing...
N Channel
N Channel
20V
750mA
0.075ohm
0.075ohm
SOT-23
Surface Mount
10V
400mW
1.7V
400mW
3Pins
150°C
AEC-Q101
AEC-Q101
07AH3778

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.179
9000+$0.159
15000+$0.156
N Channel
N Channel
30V
750mA
0.46ohm
0.46ohm
SOT-23
Surface Mount
4.5V
710mW
950mV
710mW
3Pins
150°C
-
-
85W3162

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.151
9000+$0.141
15000+$0.138
N Channel
N Channel
20V
750mA
0.09ohm
0.075ohm
SOT-23
Surface Mount
10V
400mW
1.7V
400mW
3Pins
150°C
-
-
07AH3777

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.619
50+$0.395
100+$0.264
250+$0.236
500+$0.207
More Pricing...
N Channel
N Channel
30V
750mA
0.46ohm
0.46ohm
SOT-23
Surface Mount
4.5V
710mW
950mV
710mW
3Pins
150°C
-
-
34R3018

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.590
50+$1.010
100+$0.677
250+$0.606
500+$0.534
More Pricing...
N Channel
N Channel
200V
750mA
2.5ohm
1.7ohm
SOT-223
Surface Mount
10V
1.5W
2V
1.5W
3Pins
150°C
-
-
94W8963

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.165
6000+$0.148
12000+$0.136
18000+$0.127
30000+$0.119
N Channel
-
20V
750mA
0.09ohm
-
SOT-23
Surface Mount
10V
-
1.7V
400mW
3Pins
150°C
-
-
28AK8518

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.371
50+$0.233
100+$0.152
250+$0.135
500+$0.118
More Pricing...
N Channel
N Channel
20V
750mA
0.55ohm
0.55ohm
X1-DFN1006
Surface Mount
4.5V
470mW
900mV
470mW
3Pins
150°C
-
-
86AK7290

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$0.422
3000+$0.364
5000+$0.357
N Channel
-
200V
750mA
2.5ohm
-
SOT-223
Surface Mount
10V
-
2V
1.5W
3Pins
150°C
-
-
11AN5394

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$7.450
50+$6.570
100+$6.020
250+$5.450
500+$4.740
More Pricing...
N Channel
-
1kV
750mA
17ohm
-
TO-263AA
Surface Mount
10V
-
4.5V
40W
3Pins
150°C
-
-
11AN5396

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$7.450
50+$6.570
100+$6.020
250+$5.450
500+$4.740
More Pricing...
N Channel
-
1kV
750mA
17ohm
-
TO-263HV
Surface Mount
10V
-
4.5V
40W
2Pins
150°C
-
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM