Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMMBF0201NLT1G
Newark Part No.
Full Reel85W3163
Re-Reel81Y6804
Cut Tape81Y6804
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.338 |
| 10+ | $0.215 |
| 25+ | $0.190 |
| 50+ | $0.166 |
| 100+ | $0.141 |
| 250+ | $0.125 |
| 500+ | $0.109 |
| 1000+ | $0.098 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.073 |
| 12000+ | $0.068 |
| 18000+ | $0.067 |
| 30000+ | $0.066 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBF0201NLT1G
Newark Part No.
Full Reel85W3163
Re-Reel81Y6804
Cut Tape81Y6804
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id300mA
On Resistance Rds(on)0.75ohm
Drain Source On State Resistance1ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd225mW
Gate Source Threshold Voltage Max1.7V
Power Dissipation225mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for MMBF0201NLT1G
2 Products Found
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
20V
On Resistance Rds(on)
0.75ohm
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1.7V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
300mA
Drain Source On State Resistance
1ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
225mW
Power Dissipation
225mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate