0
0 Items$0.00

300mA Single MOSFETs :

55 Products Found
Find a huge range of 300mA Single MOSFETs at Newark Electronics. We stock a wide range of Single MOSFETs, such as 100A, 40A, 50A & 12A Single MOSFETs from the worlds top manufacturers including: Diodes Inc., Torex, Nexperia, Stmicroelectronics & Diotec Semiconductor

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
On Resistance Rds(on)
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Product Range
Automotive Qualification Standard
81Y6804

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.357
50+$0.168
100+$0.149
250+$0.132
500+$0.114
More Pricing...
N Channel
N Channel
20V
300mA
1ohm
0.75ohm
SOT-23
Surface Mount
10V
225mW
1.7V
225mW
3Pins
150°C
-
-
-
96K5160

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.325
50+$0.148
100+$0.131
250+$0.115
500+$0.098
More Pricing...
N Channel
N Channel
60V
300mA
5ohm
2.8ohm
TO-236AB
Surface Mount
10V
830mW
2V
830mW
3Pins
150°C
-
-
-
31Y5852

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.357
50+$0.168
100+$0.149
250+$0.132
500+$0.114
More Pricing...
N Channel
N Channel
60V
300mA
2ohm
2ohm
SOT-23
Surface Mount
10V
350mW
2.5V
350mW
3Pins
150°C
-
-
-
47Y8193

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.270
50+$0.116
100+$0.101
250+$0.088
500+$0.074
More Pricing...
N Channel
N Channel
60V
300mA
3ohm
1.6ohm
SOT-23
Surface Mount
10V
500mW
2.1V
500mW
3Pins
150°C
-
-
-
58M9127

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.485
50+$0.236
100+$0.211
250+$0.189
500+$0.167
More Pricing...
N Channel
N Channel
20V
300mA
1ohm
1ohm
SC-70
Surface Mount
10V
150mW
1.7V
150mW
3Pins
150°C
-
-
-
09AK7984

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.221
50+$0.171
100+$0.104
250+$0.085
500+$0.071
More Pricing...
N Channel
N Channel
60V
300mA
1.5ohm
1.05ohm
SOT-416
Surface Mount
10V
500mW
2.1V
500mW
3Pins
150°C
-
-
-
33R1236

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.300
50+$0.667
100+$0.566
250+$0.509
500+$0.451
More Pricing...
N Channel
N Channel
600V
300mA
15ohm
13ohm
SOT-223
Surface Mount
10V
3.3W
3.75V
3.3W
4Pins
150°C
-
-
-
71T7230

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.290
10+$0.180
15+$0.163
25+$0.146
50+$0.129
More Pricing...
N Channel
-
60V
300mA
1.6ohm
1ohm
SOT-363
Surface Mount
10V
295mW
1.6V
295mW
6Pins
150°C
-
-
-
33R1297

RoHS

Date/Lot Code

Each
1+$1.100
10+$0.711
100+$0.487
500+$0.390
1000+$0.382
More Pricing...
N Channel
N Channel
600V
300mA
13ohm
13ohm
TO-92
Through Hole
10V
3W
3.75V
3W
3Pins
150°C
-
-
-
36AJ8870

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.459
10+$0.299
15+$0.274
25+$0.249
50+$0.223
More Pricing...
N Channel
N Channel
20V
300mA
0.4ohm
0.4ohm
SOT-523
Surface Mount
4.5V
430mW
1V
430mW
3Pins
150°C
-
-
-
01X0057

RoHS

STMICROELECTRONICS
Each
5+$1.410
10+$0.908
15+$0.835
25+$0.763
50+$0.690
More Pricing...
N Channel
N Channel
800V
300mA
16ohm
13ohm
TO-92
Through Hole
10V
3W
3.75V
3W
3Pins
150°C
-
-
-
78Y8424

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.640
10+$0.394
15+$0.358
25+$0.323
50+$0.287
More Pricing...
N Channel
N Channel
60V
300mA
1ohm
0.7ohm
SMT
Surface Mount
10V
200mW
2.5V
200mW
3Pins
150°C
AEC-Q101
-
AEC-Q101
91AH9275

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.271
10+$0.210
15+$0.128
25+$0.104
50+$0.088
More Pricing...
N Channel
N Channel
20V
300mA
0.76ohm
0.76ohm
SOT-23
Surface Mount
4.5V
400mW
800mV
400mW
3Pins
150°C
-
XP222N0301xx-G
-
91AH9276

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.280
10+$0.217
15+$0.132
25+$0.108
50+$0.091
More Pricing...
N Channel
N Channel
20V
300mA
0.76ohm
0.76ohm
SOT-323-3A
Surface Mount
4.5V
350mW
800mV
350mW
3Pins
150°C
-
XP222N0301xx-G
-
91AH9295

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.274
10+$0.210
15+$0.144
25+$0.119
50+$0.100
More Pricing...
N Channel
N Channel
30V
300mA
1ohm
1ohm
SOT-523
Surface Mount
10V
350mW
1.7V
350mW
3Pins
150°C
-
XP232N0301xx-G
-
76AJ4287

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.460
10+$1.370
15+$1.330
25+$1.300
50+$1.260
More Pricing...
P Channel
P Channel
600V
300mA
9ohm
6.5ohm
SOIC
Surface Mount
10V
1.9W
3V
1.9W
8Pins
150°C
-
-
-
78Y8426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.460
10+$0.282
15+$0.256
25+$0.229
50+$0.203
More Pricing...
N Channel
N Channel
30V
300mA
0.8ohm
0.8ohm
UMT
Surface Mount
4.5V
200mW
1.5V
200mW
3Pins
150°C
AEC-Q101
-
AEC-Q101
91AH9296

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.320
10+$0.248
15+$0.151
25+$0.123
50+$0.103
More Pricing...
N Channel
N Channel
30V
300mA
1ohm
1ohm
SOT-723
Surface Mount
10V
350mW
1.7V
350mW
3Pins
150°C
-
XP232N0301xx-G
-
91AH9278

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.267
10+$0.207
15+$0.126
25+$0.103
50+$0.086
More Pricing...
N Channel
N Channel
20V
300mA
0.76ohm
0.76ohm
SOT-723
Surface Mount
4.5V
350mW
800mV
350mW
3Pins
150°C
-
XP222N0301xx-G
-
91AH9277

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.280
10+$0.217
15+$0.132
25+$0.108
50+$0.091
More Pricing...
N Channel
N Channel
20V
300mA
0.76ohm
0.76ohm
SOT-523
Surface Mount
4.5V
350mW
800mV
350mW
3Pins
150°C
-
XP222N0301xx-G
-
84AH1451

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.350
10+$0.237
15+$0.215
25+$0.194
50+$0.172
More Pricing...
N Channel
N Channel
60V
300mA
1.1ohm
1.1ohm
TO-236
Surface Mount
10V
400mW
1.6V
400mW
3Pins
150°C
-
XP26
-
91AH9294

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.400
10+$0.273
15+$0.248
25+$0.223
50+$0.198
More Pricing...
N Channel
N Channel
30V
300mA
1ohm
1ohm
SOT-323-3A
Surface Mount
10V
350mW
1.7V
350mW
3Pins
150°C
-
XP232N0301xx-G
-
28AK8610

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.450
10+$0.274
15+$0.251
25+$0.227
50+$0.197
More Pricing...
N Channel
N Channel
60V
300mA
2ohm
2ohm
SOT-323
Surface Mount
10V
200mW
1.6V
200mW
3Pins
150°C
AEC-Q101
-
AEC-Q101
86AK6438

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.054
9000+$0.051
15000+$0.045
N Channel
-
60V
300mA
1.5ohm
-
SOT-416
Surface Mount
10V
-
2.1V
500mW
3Pins
150°C
-
-
-
28AK8649

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.770
10+$0.475
15+$0.436
25+$0.396
50+$0.347
More Pricing...
N Channel
N Channel
60V
300mA
2ohm
2ohm
SOT-323
Surface Mount
10V
300mW
2V
300mW
3Pins
150°C
-
-
-
1-25 of 55 items
of 3 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM