Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDMA507PZCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.92R5529
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.250 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$750.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMA507PZCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.92R5529
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id7.8A
On Resistance Rds(on)0.019ohm
Drain Source On State Resistance0.024ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage5V
Power Dissipation Pd2.4W
Transistor Case StyleMicroFET
Gate Source Threshold Voltage Max500mV
Power Dissipation2.4W
No. of Pins6Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FDMA507PZ is a single P-channel MOSFET produced PowerTrench® process. It is designed specifically for battery charge or load switching in cellular handset and other ultra-portable applications. It features a MOSFET with low ON-state resistance. The MicroFET 2X2 package offers exceptional thermal performance for its physical size and is well suited to linear mode applications.
- Halogen-free
- 3.2kV typical HBM ESD protection level
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
20V
On Resistance Rds(on)
0.019ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
2.4W
Gate Source Threshold Voltage Max
500mV
No. of Pins
6Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
7.8A
Drain Source On State Resistance
0.024ohm
Rds(on) Test Voltage
5V
Transistor Case Style
MicroFET
Power Dissipation
2.4W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for FDMA507PZ
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
