Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDD3706Copy
Newark Part No.
Re-Reel31Y1355RL
Cut Tape31Y1355
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Packaging Options
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDD3706Copy
Newark Part No.
Re-Reel31Y1355RL
Cut Tape31Y1355
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id50A
Drain Source On State Resistance7500µohm
On Resistance Rds(on)0.0075ohm
Transistor Case StyleTO-252AA
Transistor MountingSurface Mount
Power Dissipation Pd44W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1V
Power Dissipation44W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (19-Jan-2021)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
7500µohm
Transistor Case Style
TO-252AA
Power Dissipation Pd
44W
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
50A
On Resistance Rds(on)
0.0075ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
44W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (19-Jan-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
