Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDC642PCopy
Newark Part No.
Full Reel38C7109
Re-Reel31Y1348
Cut Tape31Y1348
Your Part Number
1,632 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.855 | $4.28 |
| Total Price | $4.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.855 |
| 10+ | $0.474 |
| 25+ | $0.426 |
| 50+ | $0.378 |
| 100+ | $0.331 |
| 250+ | $0.298 |
| 500+ | $0.264 |
| 1000+ | $0.238 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.268 |
| 6000+ | $0.252 |
| 12000+ | $0.240 |
| 18000+ | $0.227 |
| 30000+ | $0.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDC642PCopy
Newark Part No.
Full Reel38C7109
Re-Reel31Y1348
Cut Tape31Y1348
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id4A
On Resistance Rds(on)0.045ohm
Drain Source On State Resistance0.045ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Power Dissipation Pd1.6W
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max600mV
Power Dissipation1.6W
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FDC642P is a 2.5V specified single P-channel MOSFET produced using advanced PowerTrench® process. It has been especially tailored to minimize ON-state resistance and yet maintain low gate charge for superior switching performance. It is designed to offer exceptional power dissipation in a very small footprint for applications where the larger packages are impractical. It is suitable for use in load switch and battery protection application.
- Fast switching speed
- High performance Trench technology for extremely low RDS (ON)
- 11nC typical low gate charge
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
20V
On Resistance Rds(on)
0.045ohm
Transistor Case Style
SOT-23
Power Dissipation Pd
1.6W
Gate Source Threshold Voltage Max
600mV
No. of Pins
6Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
4A
Drain Source On State Resistance
0.045ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Power Dissipation
1.6W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for FDC642P
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
