Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDC604PCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel67R2027
Re-Reel25M9438RL
Cut Tape25M9438
Your Part Number
13,421 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.931 | $0.93 |
| Total Price | $0.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.931 |
| 50+ | $0.580 |
| 100+ | $0.376 |
| 250+ | $0.333 |
| 500+ | $0.289 |
| 1000+ | $0.260 |
| 2500+ | $0.255 |
| 5000+ | $0.250 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.294 |
| 6000+ | $0.276 |
| 12000+ | $0.262 |
| 18000+ | $0.249 |
| 30000+ | $0.241 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDC604PCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel67R2027
Re-Reel25M9438RL
Cut Tape25M9438
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id5.5A
Drain Source On State Resistance0.033ohm
On Resistance Rds(on)0.033ohm
Transistor Case StyleSuperSOT
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd1.6W
Gate Source Threshold Voltage Max700mV
Power Dissipation1.6W
No. of Pins6Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.033ohm
Transistor Case Style
SuperSOT
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
700mV
No. of Pins
6Pins
Product Range
-
MSL
-
Channel Type
P Channel
Continuous Drain Current Id
5.5A
On Resistance Rds(on)
0.033ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
1.6W
Power Dissipation
1.6W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for FDC604P
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
