Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No2N7002ET7GCopy
Manufacturer Standard Lead Time47 weeks
Newark Part No.85AC3102
Product Range2N7002E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
| Quantity | Price |
|---|---|
| 10500+ | $0.046 |
| 31500+ | $0.045 |
| 52500+ | $0.044 |
Price for:Each (Supplied on Full Reel)
Minimum: 10500
Multiple: 10500
$483.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2N7002ET7GCopy
Manufacturer Standard Lead Time47 weeks
Newark Part No.85AC3102
Product Range2N7002E Series
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id260mA
Drain Source On State Resistance2.5ohm
On Resistance Rds(on)0.86ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation300mW
Power Dissipation Pd300mW
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range2N7002E Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
2.5ohm
Transistor Case Style
SOT-23
Rds(on) Test Voltage
10V
Power Dissipation
300mW
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
260mA
On Resistance Rds(on)
0.86ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
Power Dissipation Pd
300mW
Operating Temperature Max
150°C
Product Range
2N7002E Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 2N7002ET7G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
