0
0 Items$0.00

Single MOSFETs :

21 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
On Resistance Rds(on)
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Product Range
09R9861

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.240
50+$0.110
100+$0.097
250+$0.086
500+$0.074
More Pricing...
N Channel
N Channel
60V
310mA
2.5ohm
0.86ohm
SOT-23
Surface Mount
10V
420mW
1V
420mW
3Pins
150°C
-
-
13AC3900

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.206
50+$0.096
100+$0.085
250+$0.075
500+$0.064
More Pricing...
N Channel
N Channel
60V
260mA
2.5ohm
1ohm
SOT-23
Surface Mount
10V
300mW
2.6V
300mW
3Pins
150°C
-
-
53Y4243

RoHS

Date/Lot Code

Each
1+$0.680
10+$0.600
100+$0.520
500+$0.510
1000+$0.499
More Pricing...
N Channel
N Channel
100V
500mA
2.5ohm
2.5ohm
TO-92
Through Hole
10V
740mW
2.4V
740mW
3Pins
150°C
-
-
90W9723

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.240
10+$0.151
15+$0.137
25+$0.124
50+$0.110
More Pricing...
N Channel
N Channel
60V
310mA
2.5ohm
0.86ohm
SOT-23
Surface Mount
10V
420mW
1V
420mW
3Pins
150°C
-
-
55AC4280

RoHS

Each
1+$0.810
10+$0.713
100+$0.615
500+$0.603
1000+$0.590
More Pricing...
N Channel
N Channel
60V
350mA
2.5ohm
2.5ohm
TO-92
Through Hole
10V
1W
2.4V
1W
3Pins
150°C
-
-
55AC4279

RoHS

Each
1+$0.780
10+$0.685
100+$0.590
500+$0.578
1000+$0.566
More Pricing...
N Channel
N Channel
40V
350mA
2.5ohm
2.5ohm
TO-92
Through Hole
10V
1W
2.4V
1W
3Pins
150°C
-
-
04X9593

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+$0.052
9000+$0.051
15000+$0.050
N Channel
N Channel
60V
310mA
2.5ohm
0.86ohm
SOT-23
Surface Mount
10V
420mW
1V
420mW
3Pins
150°C
-
-
57AC4021

RoHS

Each
1+$1.030
25+$0.740
100+$0.654
N Channel
N Channel
100V
500mA
2.5ohm
2.5ohm
TO-92
Through Hole
10V
740mW
2.4V
740mW
3Pins
150°C
-
TN2106
11AN6389

RoHS

DIOTEC SEMICONDUCTOR
Each
5+$0.227
10+$0.156
15+$0.080
25+$0.051
50+$0.040
More Pricing...
P Channel
-
30V
360mA
2.5ohm
-
SOT-23
Surface Mount
4.5V
-
1V
500mW
3Pins
150°C
AEC-Q101
-
11AN6388

RoHS

DIOTEC SEMICONDUCTOR
Each (Supplied on Cut Tape)
Cut Tape
5+$0.156
10+$0.098
15+$0.089
25+$0.080
50+$0.071
More Pricing...
P Channel
-
30V
360mA
2.5ohm
-
SOT-23
Surface Mount
4.5V
-
1V
500mW
3Pins
150°C
-
-
98K4104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.731
10+$0.611
15+$0.548
25+$0.497
50+$0.436
More Pricing...
N Channel
N Channel
60V
200mA
2.5ohm
2.5ohm
SOT-23
Surface Mount
10V
330mW
3V
330mW
3Pins
150°C
-
-
34R3012

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+$0.509
10+$0.323
15+$0.296
25+$0.268
50+$0.241
More Pricing...
P Channel
P Channel
60V
160mA
2.5ohm
2.1ohm
SOT-23
Surface Mount
10V
417mW
1.9V
417mW
3Pins
150°C
-
-
85AC3102

RoHS

Each (Supplied on Full Reel)
Full Reel
10500+$0.046
31500+$0.045
52500+$0.044
N Channel
N Channel
60V
260mA
2.5ohm
0.86ohm
SOT-23
Surface Mount
10V
300mW
2.5V
300mW
3Pins
150°C
-
2N7002E Series
34R3018

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.980
50+$0.486
100+$0.437
250+$0.394
500+$0.351
More Pricing...
N Channel
N Channel
200V
750mA
2.5ohm
1.7ohm
SOT-223
Surface Mount
10V
1.5W
2V
1.5W
3Pins
150°C
-
-
86AK7289

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.113
9000+$0.107
15000+$0.093
P Channel
-
60V
160mA
2.5ohm
-
SOT-23
Surface Mount
10V
-
1.9V
417mW
3Pins
150°C
-
-
86AK6595

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$0.326
9000+$0.321
15000+$0.302
N Channel
-
60V
200mA
2.5ohm
-
SOT-23
Surface Mount
10V
-
3V
330mW
3Pins
150°C
-
-
86AK6138

RoHS

Each (Supplied on Full Reel)
Full Reel
8000+$0.074
24000+$0.066
40000+$0.065
N Channel
-
20V
100mA
2.5ohm
-
VMT
Surface Mount
4.5V
-
1V
150mW
3Pins
150°C
-
-
86AK7290

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$0.253
3000+$0.218
5000+$0.214
N Channel
-
200V
750mA
2.5ohm
-
SOT-223
Surface Mount
10V
-
2V
1.5W
3Pins
150°C
-
-
72AK4538

RoHS

Each
1+$1.720
10+$1.510
100+$1.210
500+$1.100
1000+$0.985
More Pricing...
N Channel
-
900V
4.5A
2.5ohm
-
TO-220SIS
Through Hole
10V
-
4V
40W
3Pins
150°C
-
-
86AK6158

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
8000+$0.053
24000+$0.047
40000+$0.046
P Channel
-
20V
100mA
2.5ohm
-
VMT
Surface Mount
4.5V
-
1V
150mW
3Pins
150°C
-
-
13AN1000

RoHS

Date/Lot Code

DIOTEC SEMICONDUCTOR
Each (Supplied on Cut Tape)
Cut Tape
10+$0.173
20+$0.122
30+$0.085
50+$0.066
100+$0.052
More Pricing...
N Channel
-
60V
280mA
2.5ohm
-
SOT-523
Surface Mount
4.5V
-
1.2V
150mW
3Pins
150°C
-
-
1-21 of 21 items
of 1 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM