0
0 Items$0.00

260mA Single MOSFETs :

14 Products Found
Find a huge range of 260mA Single MOSFETs at Newark Electronics. We stock a wide range of Single MOSFETs, such as 100A, 40A, 50A & 12A Single MOSFETs from the worlds top manufacturers including: Diodes Inc., Infineon, Onsemi, Microchip & Nexperia

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
On Resistance Rds(on)
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Power Dissipation Pd
Gate Source Threshold Voltage Max
Power Dissipation
No. of Pins
Operating Temperature Max
Qualification
Product Range
Automotive Qualification Standard
68AC4437

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.040
50+$0.504
100+$0.451
250+$0.405
500+$0.358
More Pricing...
N Channel
N Channel
240V
260mA
6ohm
3.9ohm
SOT-89
Surface Mount
10V
1W
1.2V
1W
4Pins
150°C
-
-
AEC-Q101
13AC3900

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.206
50+$0.096
100+$0.085
250+$0.075
500+$0.064
More Pricing...
N Channel
N Channel
60V
260mA
2.5ohm
1ohm
SOT-23
Surface Mount
10V
300mW
2.6V
300mW
3Pins
150°C
-
-
-
57AJ0154

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.299
50+$0.139
100+$0.122
250+$0.107
500+$0.092
More Pricing...
N Channel
N Channel
60V
260mA
2.8ohm
2.8ohm
DFN0606
Surface Mount
10V
365mW
1.1V
365mW
3Pins
150°C
-
Trench
-
07AH3746

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.699
10+$0.437
15+$0.401
25+$0.365
50+$0.320
More Pricing...
N Channel
N Channel
25V
260mA
4ohm
4ohm
SOT-23
Surface Mount
4.5V
320mW
1.1V
320mW
3Pins
150°C
-
-
-
98K4109

RoHS

Each
1+$2.370
10+$1.590
100+$1.140
500+$1.120
1000+$1.090
More Pricing...
N Channel
N Channel
240V
260mA
6ohm
6ohm
TO-226AA
Through Hole
10V
570mW
1.3V
570mW
3Pins
150°C
-
-
-
97Y1264

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.090
50+$0.537
100+$0.483
250+$0.436
500+$0.388
More Pricing...
P Channel
P Channel
250V
260mA
12ohm
7.5ohm
SOT-223
Surface Mount
10V
1.8W
1.5V
1.8W
4Pins
150°C
AEC-Q101
SIPMOS
AEC-Q101
29AK9117

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.140
50+$1.030
100+$0.917
250+$0.899
500+$0.880
More Pricing...
N Channel
N Channel
240V
260mA
4ohm
4ohm
E-Line
Through Hole
10V
750mW
1.3V
750mW
3Pins
150°C
AEC-Q101
-
AEC-Q101
86AK4517

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$0.357
3000+$0.318
5000+$0.312
P Channel
-
250V
260mA
12ohm
-
SOT-223
Surface Mount
10V
-
1.5V
1.8W
4Pins
150°C
AEC-Q101
SIPMOS Series
-
85AC3102

RoHS

Each (Supplied on Full Reel)
Full Reel
10500+$0.046
31500+$0.045
52500+$0.044
N Channel
N Channel
60V
260mA
2.5ohm
0.86ohm
SOT-23
Surface Mount
10V
300mW
2.5V
300mW
3Pins
150°C
-
2N7002E Series
-
44AC3360

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.670
10+$1.470
100+$1.270
500+$1.240
1000+$1.220
More Pricing...
N Channel
N Channel
400V
260mA
8ohm
8ohm
SOT-89
Surface Mount
10V
1.6W
2V
1.6W
3Pins
150°C
-
-
-
36AJ3602

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.520
50+$1.330
100+$1.210
250+$1.190
500+$1.160
More Pricing...
P Channel
P Channel
250V
260mA
10ohm
10ohm
U-DFN2020
Surface Mount
10V
1.4W
1.7V
1.4W
6Pins
150°C
AEC-Q101
-
AEC-Q101
86AK4742

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.179
30000+$0.164
50000+$0.161
N Channel
-
25V
260mA
4ohm
-
SOT-23
Surface Mount
4.5V
-
1.1V
320mW
3Pins
150°C
-
-
-
28AK8646

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.353
50+$0.161
100+$0.142
250+$0.139
500+$0.136
More Pricing...
N Channel
N Channel
60V
260mA
1.9ohm
1.9ohm
X1-DFN1006
Surface Mount
10V
430mW
2V
430mW
3Pins
150°C
-
-
-
86AK4579

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+$0.287
3000+$0.255
5000+$0.250
N Channel
-
240V
260mA
6ohm
-
SOT-89
Surface Mount
10V
-
1.2V
1W
3Pins
150°C
-
-
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

NEXPERIA
ONSEMI
VISHAY
STMICROELECTRONICS
MULTICOMP PRO
INFINEON
NXP
ROHM