Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRTD-NPT-72-E-1/4
Newark Part No.34AC5799
Product RangeRTD-NPT Series
Your Part Number
Technical Datasheet
6 In Stock
8 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $157.800 |
Price for:Each
Minimum: 1
Multiple: 1
$157.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRTD-NPT-72-E-1/4
Newark Part No.34AC5799
Product RangeRTD-NPT Series
Technical Datasheet
RTD TypeProbe
RTD AccuracyClass A
Measured Temperature Min-50°C
Measured Temperature Max230°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter6.35mm
Probe Length12.7mm
Cable Length - Metric1.82m
Cable Length - Imperial72"
Cable TerminationWire Leaded
Wire Configuration3-Wire
Product RangeRTD-NPT Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
RTD-NPT-72-E-1/4 is a RTD-NPT series pipe plug RTD sensor with steel overbraid and stripped leads. It is ideal for pressure vessel applications, pressurized containers and applications requiring a temperature sensor with an NPT mounting fitting.
- Ideal for use in pressure vessel applications, 172 bar (2500 psi) max
- 0.24" inch diameter, SST probe
- High-accuracy, 100 ohm, Class “A” DIN Thin-Film platinum element (European Curve)
- 3-wire construction for connecting to most handheld instruments
- 72" L PFA insulated (stripped leads) cable with audio connector, 1⁄4 NPT mounting thread size
- 230°C max temperature
Technical Specifications
RTD Type
Probe
Measured Temperature Min
-50°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
12.7mm
Cable Length - Imperial
72"
Wire Configuration
3-Wire
SVHC
No SVHC (17-Jan-2022)
RTD Accuracy
Class A
Measured Temperature Max
230°C
RTD Element Material
Platinum
Probe Diameter
6.35mm
Cable Length - Metric
1.82m
Cable Termination
Wire Leaded
Product Range
RTD-NPT Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate