Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPRCTL-2-100-A-3/16-24-40-GGCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.56AH1647
Product RangePRCTL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $156.850 |
Price for:Each
Minimum: 1
Multiple: 1
$156.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPRCTL-2-100-A-3/16-24-40-GGCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.56AH1647
Product RangePRCTL Series
Technical Datasheet
RTD TypeProbe
RTD AccuracyClass A
Measured Temperature Min-50°C
Measured Temperature Max260°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material316 Stainless Steel
Probe Diameter4.763mm
Probe Length24"
Cable Length - Metric1m
Cable Length - Imperial40"
Cable TerminationWire Leaded
Wire Configuration3-Wire
Product RangePRCTL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RTD Type
Probe
Measured Temperature Min
-50°C
Resistance @ 0°C
100ohm
Probe Material
316 Stainless Steel
Probe Length
24"
Cable Length - Imperial
40"
Wire Configuration
3-Wire
SVHC
No SVHC (04-Feb-2026)
RTD Accuracy
Class A
Measured Temperature Max
260°C
RTD Element Material
Platinum
Probe Diameter
4.763mm
Cable Length - Metric
1m
Cable Termination
Wire Leaded
Product Range
PRCTL Series
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
