Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPR-30-PT1KA-0150Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.56AH1599
Product RangePR-30 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $519.900 |
Price for:Each
Minimum: 1
Multiple: 1
$519.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPR-30-PT1KA-0150Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.56AH1599
Product RangePR-30 Series
Technical Datasheet
RTD TypeProbe
RTD AccuracyClass A
Measured Temperature Min-50°C
Measured Temperature Max200°C
Resistance @ 0°C1kohm
RTD Element MaterialPlatinum
Probe Material304 Stainless Steel
Probe Diameter6.35mm
Probe Length1.5"
Cable Length - Metric-
Cable Length - Imperial-
Wire Configuration4-Wire
Product RangePR-30 Series
SVHCLead (04-Feb-2026)
Technical Specifications
RTD Type
Probe
Measured Temperature Min
-50°C
Resistance @ 0°C
1kohm
Probe Material
304 Stainless Steel
Probe Length
1.5"
Cable Length - Imperial
-
Product Range
PR-30 Series
RTD Accuracy
Class A
Measured Temperature Max
200°C
RTD Element Material
Platinum
Probe Diameter
6.35mm
Cable Length - Metric
-
Wire Configuration
4-Wire
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
