Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoPR-11-3-100-1/8-6-E
Newark Part No.34AC4519
Product RangePR-11 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerOMEGA
Manufacturer Part NoPR-11-3-100-1/8-6-E
Newark Part No.34AC4519
Product RangePR-11 Series
Technical Datasheet
Length6"
External Diameter0.125"
Probe Body MaterialStainless Steel
Product RangePR-11 Series
SVHCTo Be Advised
Technical Specifications
Length
6"
Probe Body Material
Stainless Steel
SVHC
To Be Advised
External Diameter
0.125"
Product Range
PR-11 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate