6" RTD Temperature Sensors (RTDs):
11 Products FoundView
Buyer
Engineer
Manufacturer
RTD Type
Length
External Diameter
RTD Accuracy
Probe Body Material
Measured Temperature Min
Measured Temperature Max
Resistance @ 0°C
RTD Element Material
Probe Material
Probe Diameter
Probe Length
Cable Length - Metric
Cable Length - Imperial
Cable Termination
Wire Configuration
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $251.740 | - | 6" | 0.0625" | - | Stainless Steel | - | - | - | - | - | - | - | - | - | - | - | PR-11 Series | ||||||
Each | 1+ $233.950 | Probe | 6" | 0.25" | Class A | 316L Stainless Steel | -100°C | 250°C | 100ohm | Platinum | 316L Stainless Steel | 0.25" | 6" | - | - | 4 Pin M12 Connector | - | PR-25AP Series | ||||||
Each | 1+ $168.390 | Probe | 6" | 0.125" | Class A | 316 Stainless Steel | -200°C | 600°C | 100ohm | Platinum | 316 Stainless Steel | 0.125" | 6" | - | - | 3-Prong Miniature Connector | 3-Wire | PR-13 Series | ||||||
Each | 1+ $172.230 | Probe | 6" | 0.25" | Class A | 316 Stainless Steel | -200°C | 600°C | 100ohm | Platinum | 316 Stainless Steel | 0.25" | 6" | - | - | Terminal Block | 3-Wire | PR-18 Series | ||||||
Each | 1+ $125.050 | Probe | 6" | 0.25" | Class A | 316 Stainless Steel | -50°C | 450°C | 100ohm | Platinum | 316 Stainless Steel | 0.25" | 6" | - | - | 3-Prong Miniature Connector | 3-Wire | PR-13 Series | ||||||
Each | 1+ $309.790 | - | 6" | 0.0625" | - | - | - | - | - | - | - | - | - | - | - | - | - | PR-13 Series | ||||||
Each | 1+ $137.000 | Probe | 6" | 0.25" | Class A | 316 Stainless Steel | -50°C | 450°C | 100ohm | Platinum | 316 Stainless Steel | 0.25" | 6" | - | - | Terminal Block | 3-Wire | PR-18 Series | ||||||
Each | 1+ $52.200 5+ $49.590 10+ $46.980 | Probe with Leads | 6" | 0.25" | - | 304 Stainless Steel | -35.5°C | 115.5°C | - | Nickel | 304 Stainless Steel | 6.3mm | 7" | 1.8m | 6ft | Wire Leaded | 2-Wire | I2-1 Series | ||||||
Each | 1+ $51.350 5+ $48.790 10+ $46.220 | Probe with Leads | 6" | 0.25" | - | 304 Stainless Steel | -35.5°C | 115.5°C | - | Platinum | 304 Stainless Steel | 6.3mm | 7" | 1.8m | 6ft | Wire Leaded | 2-Wire | I2-1 Series | ||||||
Each | 1+ $61.650 5+ $58.570 10+ $55.490 | Probe with Leads | 6" | 0.25" | - | 304 Stainless Steel | -35.5°C | 115.5°C | - | Balco | 304 Stainless Steel | 6.3mm | 7" | 1.8m | 6ft | Wire Leaded | 2-Wire | I2-1 Series | ||||||
Each | 1+ $47.050 5+ $44.700 10+ $42.350 | Probe with Leads | 6" | 0.25" | - | 304 Stainless Steel | -35.5°C | 115.5°C | - | Platinum | 304 Stainless Steel | 6.3mm | 7" | 1.8m | 6ft | Wire Leaded | 2-Wire | I2-1 Series | ||||||