Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoTNP10SC27R0FECopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51AC1307
Product RangeTNP10 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.370 |
| 10+ | $2.990 |
| 25+ | $2.770 |
| 50+ | $2.550 |
| 100+ | $2.260 |
| 500+ | $1.970 |
| 1000+ | $1.700 |
| 2500+ | $1.570 |
Price for:Each
Minimum: 1
Multiple: 1
$3.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoTNP10SC27R0FECopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51AC1307
Product RangeTNP10 Series
Technical Datasheet
Resistance27ohm
Product RangeTNP10 Series
Resistance Tolerance± 1%
Resistor Case / PackageTO-126
Power Rating10W
Voltage Rating-
Temperature Coefficient± 50ppm/°C
Resistor TechnologyThin Film
Resistor TypeHigh Power
Product Diameter-
Product Length10mm
Product Width4.6mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Resistance
27ohm
Resistance Tolerance
± 1%
Power Rating
10W
Temperature Coefficient
± 50ppm/°C
Resistor Type
High Power
Product Length
10mm
Operating Temperature Min
-
Qualification
-
Product Range
TNP10 Series
Resistor Case / Package
TO-126
Voltage Rating
-
Resistor Technology
Thin Film
Product Diameter
-
Product Width
4.6mm
Operating Temperature Max
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
