0
0 Items$0.00

27ohm Through Hole Resistors :

84 Products Found
Find a huge range of 27ohm Through Hole Resistors at Newark Electronics. We stock a wide range of Through Hole Resistors, such as 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Multicomp Pro, TE Connectivity - Neohm, Vishay, TT Electronics / Welwyn & Yageo
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
16R2037

RoHS

Each
1+
$1.640
10+
$1.580
25+
$1.450
50+
$1.340
100+
$1.240
More Pricing...
27ohm
MCPR Series
10W
± 5%
Axial Leaded
-
Wirewound
± 350ppm/°C
General Purpose
-
49mm
10mm
-55°C
155°C
-
78Y4757

RoHS

Date/Lot Code

Each
1+
$5.130
10+
$3.980
25+
$3.810
50+
$3.800
100+
$3.380
More Pricing...
27ohm
CW High Energy Series
13W
± 5%
Axial Leaded
-
Wirewound
± 30ppm/°C
High Power
9.52mm
47.62mm
-
-65°C
350°C
-
94C2343

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.247
25+
$0.118
50+
$0.112
100+
$0.105
250+
$0.091
More Pricing...
27ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
06AK9847

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.540
10+
$4.870
25+
$4.580
50+
$4.420
100+
$4.190
More Pricing...
27ohm
HPCR Series
2W
± 10%
Axial Leaded
1.1kV
Ceramic
-800ppm/°C to +0ppm/°C
High Voltage
7.96mm
19.1mm
-
-55°C
230°C
-
26M3454

RoHS

Date/Lot Code

Each
1+
$0.342
27ohm
SQP Series
7W
± 5%
Axial Leaded
350V
Wirewound
± 200ppm/°C
Flame Proof
-
26mm
10mm
-55°C
155°C
-
38K5191

RoHS

Date/Lot Code

Each
1+
$0.323
10+
$0.275
25+
$0.201
50+
$0.146
100+
$0.108
More Pricing...
27ohm
MC MF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
AEC-Q200
38K0285

RoHS

Date/Lot Code

Each
1+
$0.237
10+
$0.202
25+
$0.147
50+
$0.106
100+
$0.080
More Pricing...
27ohm
MC CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
± 450ppm/°C
General Purpose
3.5mm
10mm
-
-55°C
155°C
-
98K3171

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+
$2.140
10+
$1.350
25+
$1.120
50+
$1.090
100+
$1.060
More Pricing...
27ohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
200°C
-
55T6736

RoHS

Date/Lot Code

Each
1+
$1.410
10+
$1.190
25+
$1.130
50+
$0.560
100+
$0.367
More Pricing...
27ohm
MC KNP Series
5W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
-
AEC-Q200
97K4866

RoHS

Date/Lot Code

Each
10+
$0.259
25+
$0.217
50+
$0.174
100+
$0.147
500+
$0.125
More Pricing...
27ohm
MFR Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
97K5675

RoHS

Date/Lot Code

Each
10+
$0.142
25+
$0.108
50+
$0.102
100+
$0.096
500+
$0.076
More Pricing...
27ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
11N5615

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
10+
$0.084
25+
$0.067
50+
$0.050
100+
$0.039
500+
$0.029
More Pricing...
27ohm
MFR Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
High Reliability
2mm
3.7mm
-
-55°C
155°C
-
34M8404

RoHS

Date/Lot Code

Each
1+
$1.580
10+
$1.070
25+
$0.938
50+
$0.875
100+
$0.811
More Pricing...
27ohm
SBC Series
7W
± 5%
Axial Leaded
13.8V
Wirewound
± 200ppm/°C
High Power
-
38mm
8mm
-55°C
350°C
-
98K3251

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+
$3.380
10+
$1.680
25+
$1.550
50+
$1.510
100+
$1.470
More Pricing...
27ohm
W20 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
34R4882

RoHS

Date/Lot Code

Each
10+
$0.226
25+
$0.173
100+
$0.155
500+
$0.119
1000+
$0.092
More Pricing...
27ohm
ROX Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
16mm
-
-55°C
235°C
-
34R4836

RoHS

Date/Lot Code

Each
10+
$0.186
25+
$0.141
100+
$0.127
500+
$0.100
1000+
$0.080
More Pricing...
27ohm
ROX Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5mm
12mm
-
-55°C
235°C
-
55T6649

RoHS

Date/Lot Code

Each
1+
$0.518
10+
$0.448
25+
$0.402
50+
$0.364
100+
$0.238
More Pricing...
27ohm
MC KNP Series
3W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Flame Proof
5.5mm
16mm
-
-
-
AEC-Q200
34R4790

RoHS

Date/Lot Code

Each
10+
$0.081
25+
$0.072
100+
$0.069
500+
$0.061
1000+
$0.053
More Pricing...
27ohm
ROX Series
1W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
3.5mm
10mm
-
-55°C
235°C
-
55T6541

RoHS

Date/Lot Code

Each
1+
$0.290
10+
$0.267
25+
$0.245
50+
$0.221
100+
$0.210
More Pricing...
27ohm
MC KNP Series
1W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Flame Proof
3.5mm
10mm
-
-
-
AEC-Q200
58K3835

RoHS

Each
1+
$0.190
50+
$0.161
100+
$0.118
500+
$0.085
1000+
$0.073
More Pricing...
27ohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
95W7741

RoHS

Date/Lot Code

Each
1+
$0.030
27ohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-
-55°C
155°C
-
95W5800

RoHS

Date/Lot Code

Each
10+
$0.331
25+
$0.258
100+
$0.164
500+
$0.124
1000+
$0.105
More Pricing...
27ohm
CFR Series
2W
± 5%
Axial Leaded
500V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
5.5mm
16mm
-
-55°C
155°C
-
95W7905

RoHS

Date/Lot Code

Each
10+
$0.034
25+
$0.031
100+
$0.030
500+
$0.027
1000+
$0.025
More Pricing...
27ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
24R5553

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$1.310
27ohm
AC Series
5W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
18mm
-
-55°C
250°C
-
11N5482

RoHS

Date/Lot Code

Each
10+
$0.233
25+
$0.198
50+
$0.163
100+
$0.132
500+
$0.113
More Pricing...
27ohm
MFP Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
2.5mm
6.2mm
-
-55°C
155°C
-
1-25 of 84 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK