0
0 Items$0.00

Through Hole Resistors :

18 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
02H2359

RoHS

Date/Lot Code

Each
1+$4.580
10+$3.450
25+$3.190
50+$3.040
100+$2.910
More Pricing...
100ohm
Kool-Pak MP900 Series
15W
± 1%
TO-126
200V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
8.12mm
3.18mm
-55°C
150°C
02H2365

RoHS

Each
1+$4.860
10+$3.660
25+$3.390
50+$3.210
100+$3.090
More Pricing...
500ohm
Kool-Pak MP900 Series
15W
± 1%
TO-126
200V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
8.12mm
3.18mm
-55°C
150°C
02H2356

RoHS

Each
1+$4.580
10+$3.450
25+$3.190
50+$3.040
100+$2.910
More Pricing...
1ohm
Kool-Pak MP900 Series
15W
± 1%
TO-126
200V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
8.12mm
3.18mm
-55°C
150°C
02H2358

RoHS

Date/Lot Code

Each
1+$4.860
10+$3.660
25+$3.390
50+$3.210
100+$3.090
More Pricing...
10ohm
Kool-Pak MP900 Series
15W
± 1%
TO-126
200V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
8.12mm
3.18mm
-55°C
150°C
02H2363

RoHS

Each
1+$5.350
10+$4.070
25+$3.780
50+$3.590
100+$3.460
More Pricing...
5ohm
Kool-Pak MP900 Series
15W
± 1%
TO-126
200V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
8.12mm
3.18mm
-55°C
150°C
86H8817

RoHS

Date/Lot Code

Each
1+$4.860
10+$3.660
25+$3.390
50+$3.210
100+$3.090
More Pricing...
25ohm
Kool-Pak MP900 Series
15W
± 1%
TO-126
200V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
8.12mm
3.18mm
-55°C
150°C
02H2353

RoHS

Each
1+$5.610
10+$4.280
25+$3.990
50+$3.800
100+$3.660
More Pricing...
100ohm
Kool-Pak MP900 Series
15W
± 1%
TO-126
200V
Thick Film
0 to +200ppm/°C
High Power
8.12mm
3.18mm
-55°C
150°C
02H2364

RoHS

Date/Lot Code

Each
1+$4.860
10+$3.660
25+$3.390
50+$3.210
100+$3.090
More Pricing...
50ohm
Kool-Pak MP900 Series
15W
± 1%
TO-126
200V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
8.12mm
3.18mm
-55°C
150°C
02H2352

RoHS

Date/Lot Code

Each
1+$7.220
10+$5.650
25+$5.290
50+$5.080
100+$4.910
More Pricing...
0.05ohm
Kool-Pak MP900 Series
15W
± 1%
TO-126
200V
Thick Film
0 to +200ppm/°C
High Power
8.12mm
3.18mm
-55°C
150°C
51AC1307

RoHS

Date/Lot Code

Each
1+$3.440
10+$3.040
25+$2.820
50+$2.580
100+$2.300
More Pricing...
27ohm
TNP10 Series
10W
± 1%
TO-126
-
Thin Film
± 50ppm/°C
High Power
10mm
4.6mm
-
-
51AC1305

RoHS

Date/Lot Code

Each
1+$3.440
10+$3.040
25+$2.820
50+$2.580
100+$2.300
More Pricing...
200ohm
TNP10 Series
10W
± 1%
TO-126
-
Thin Film
± 50ppm/°C
High Power
10mm
4.6mm
-
-
02H2354

RoHS

Each
50+$4.460
100+$3.970
500+$3.620
1000+$3.190
2500+$2.970
200ohm
Kool-Pak MP900 Series
15W
± 1%
TO-126
200V
Thick Film
0 to +200ppm/°C
High Power
8.12mm
3.18mm
-55°C
150°C
02H2355

RoHS

Each
50+$4.460
100+$3.970
500+$3.620
1000+$3.190
2500+$2.970
500ohm
Kool-Pak MP900 Series
15W
± 1%
TO-126
200V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
8.12mm
3.18mm
-55°C
150°C
02H2362

RoHS

Date/Lot Code

Each
50+$3.720
100+$3.310
500+$3.020
1000+$2.660
2500+$2.480
200ohm
Kool-Pak MP900 Series
15W
± 1%
TO-126
200V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
8.12mm
3.18mm
-55°C
150°C
02H2351

RoHS

Each
50+$5.130
100+$4.520
250+$4.300
500+$4.000
0.02ohm
Kool-Pak MP900 Series
15W
± 5%
TO-126
200V
Thick Film
0, +500ppm/°C
High Power
8.12mm
3.18mm
-55°C
150°C
02H2361

RoHS

Date/Lot Code

Each
50+$3.720
100+$3.310
500+$3.020
1000+$2.660
2500+$2.480
20ohm
Kool-Pak MP900 Series
15W
± 1%
TO-126
200V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
8.12mm
3.18mm
-55°C
150°C
02H2360

RoHS

Date/Lot Code

Each
50+$4.200
100+$3.740
500+$3.410
1000+$3.010
2500+$2.800
2ohm
Kool-Pak MP900 Series
15W
± 1%
TO-126
200V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
8.12mm
3.18mm
-55°C
150°C
04K3536

RoHS

Each
50+$3.720
100+$3.310
500+$3.020
1000+$2.660
2500+$2.480
75ohm
Kool-Pak MP900 Series
15W
± 1%
TO-126
200V
Thick Film
-20ppm/°C to +80ppm/°C
High Power
8.12mm
3.18mm
-55°C
150°C
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK