Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part No45F220ECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.64K9103
Product RangeOhmicone 40 Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.940 |
| 25+ | $1.700 |
| 100+ | $1.380 |
| 250+ | $1.220 |
| 500+ | $1.140 |
| 1000+ | $1.060 |
| 2500+ | $0.989 |
| 5000+ | $0.917 |
Price for:Each
Minimum: 1
Multiple: 1
$2.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part No45F220ECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.64K9103
Product RangeOhmicone 40 Series
Technical Datasheet
Resistance220ohm
Product RangeOhmicone 40 Series
Power Rating5W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating460V
Resistor TechnologyCeramic
Temperature Coefficient± 20ppm/°C
Resistor TypeHigh Power
Product Diameter8.7mm
Product Length23.8mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max275°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Alternatives for 45F220E
1 Product Found
Product Overview
- High Power Resistor
Technical Specifications
Resistance
220ohm
Power Rating
5W
Resistor Case / Package
Axial Leaded
Resistor Technology
Ceramic
Resistor Type
High Power
Product Length
23.8mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
Ohmicone 40 Series
Resistance Tolerance
± 1%
Voltage Rating
460V
Temperature Coefficient
± 20ppm/°C
Product Diameter
8.7mm
Product Width
-
Operating Temperature Max
275°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
